LM358M/NOPB, Op Amp Dual Low Power Amplifier ±16V/32V 8-Pin SOIC Tube
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
130 руб.
Мин. кол-во для заказа 380 шт.
Кратность заказа 95 шт.
от 760 шт. —
120 руб.
от 1805 шт. —
114 руб.
Добавить в корзину 380 шт.
на сумму 49 400 руб.
Альтернативные предложения1
Описание
Semiconductor - IC > Linear > Amplifier - Operational
General Purpose Amplifier 2 Circuit 8-SOIC
Технические параметры
Amplifier Type | General Purpose |
Base Product Number | LM358 -> |
Current - Input Bias | 45nA |
Current - Output / Channel | 40mA |
Current - Supply | 1mA |
ECCN | EAR99 |
Gain Bandwidth Product | 1MHz |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 2 |
Operating Temperature | 0В°C ~ 70В°C |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | Automotive, AEC-Q100 -> |
Supplier Device Package | 8-SOIC |
Voltage - Input Offset | 2mV |
Voltage - Supply, Single/Dual (В±) | 3V ~ 32V, В±1.5V ~ 16V |
Amplifier Type: | Low Power Amplifier |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 80 dB |
en - Input Voltage Noise Density: | 40 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 95 |
GBP - Gain Bandwidth Product: | 1 MHz |
Ib - Input Bias Current: | 250 nA |
Input Type: | Rail-to-Rail |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +70 C |
Minimum Dual Supply Voltage: | +/-1.5 V |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 250 uA |
Operating Supply Voltage: | 3 V to 32 V, +/-1.5 V to+/-16 V |
Output Current per Channel: | 20 mA |
Package/Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
Series: | LM358-N |
Shutdown: | No Shutdown |
SR - Slew Rate: | 100 mV/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 32 V |
Supply Voltage - Min: | 3 V |
Vcm - Common Mode Voltage: | 3 V to 32 V |
Vos - Input Offset Voltage: | 7 mV |
Lead Finish | Matte Tin |
Max Processing Temp | 260 |
Maximum Dual Supply Voltage | ±16 V |
Maximum Input Bias Current | 0.25@5V uA |
Maximum Input Offset Voltage | 7@30V mV |
Maximum Operating Supply Voltage | ±16I32 V |
Maximum Single Supply Voltage | 32 V |
Maximum Supply Current | 1.2@5V mA |
Minimum CMRR | 65 dB |
Minimum Dual Supply Voltage | ±1.5 V |
Minimum PSRR | 65 dB |
Minimum Single Supply Voltage | 3 V |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Power Supply Type | SingleIDual |
Rail to Rail | No |
Shut Down Support | No |
Type | General Purpose Amplifier |
Typical Dual Supply Voltage | ±3I±5I±9I±12I±15 V |
Typical Single Supply Voltage | 5I9I12I15I18I24I28 V |
Typical Voltage Gain | 100 dB |
Common Mode Rejection Ratio | 65(dB) |
Dual Supply Voltage (Max) | ±16(V) |
Dual Supply Voltage (Min) | ±1.5(V) |
Input Bias Current | 250(nA) |
Input Offset Voltage | 7(mV) |
Maximum Input Offset Current | 0.05@5V |
Number of Elements | 2 |
Operating Temp Range | 0C to 70C |
Operating Temperature Classification | Commercial |
Package Type | SOIC |
Packaging | Tape and Reel |
Pin Count | 8 |
Power Dissipation | 0.53(W) |
Power Supply Rejection Ratio | 65(dB) |
Power Supply Requirement | Single/Dual |
Rad Hardened | No |
Rail/Rail I/O Type | No |
Shut Down Feature | No |
Single Supply Voltage (Max) | 32(V) |
Single Supply Voltage (Min) | 3(V) |
Single Supply Voltage (Typ) | 5/9/12/15/18/24/28(V) |
Slew Rate | 0.1(V/us) |
Technology | Bipolar |
Unity Gain Bandwidth Product | 1 |
Voltage Gain in dB | 100(dB) |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Typical Gain Bandwidth Product | 1MHz |
Typical Input Voltage Noise Density | 40nV/√Hz |
Typical Slew Rate | 0.1V/µs |
Width | 3.9mm |
Вес, г | 0.5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем
Видео
Похожие товары