1825057-7
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
420 руб.
Добавить в корзину 1 шт.
на сумму 420 руб.
Описание
Электроэлемент
ADE0804=DIP SWITCH,EXT,THRU/HL Product Type: Switch Contact Mating Area Plating Material: Gold Flash Housing Color: Black Housing Material: Polyphenylene Sulfide (PPS) Auto-Insertable: Yes Switch Gold Flash Black Polyphenylene Sulfide (PPS) I Dip & Sip Switch I Part Number: 1825057-7 I Internal Number: 1825057-7 I Alias Number: ADE0804 I LADD Distribution
Технические параметры
Body Orientation | Straight |
Electrical Life - (Cycles) | 1000 |
Maximum Current Rating - (A) | 0.1@24VDC |
Maximum DC Voltage Rating - (V) | 24 |
Military | No |
Number of Positions | 8 |
Operating Temperature - (??C) | -30~85 |
Packaging | Tube |
Rad Hard | No |
Switch Configuration | OFF ON |
Terminal Pitch - (mm) | 2.54 |
Termination Style | PC Pins |
Body colour | black |
Button shape | rectangular |
Contact material | copper |
Contact plating | gold-plated |
Contacts configuration | SPST |
DC contacts rating @R(at resistive load) | 0.1A/24V DC |
Dimensions | 22.3x7.5x3.5mm |
Illumination | none |
Key button colour | white |
Leads | for PCB |
Manufacturer | TE Connectivity |
Manufacturer series | ADE |
Max. contact resistance: | 50mΩ |
Mounting | THT |
Operating temperature | -30…85°C |
Poles number | 8 |
Shape | rectangular |
Stable positions number | 2 |
Switching method(the position in bracket indicates momentary position.) | ON-OFF |
Type of switch | DIP-SWITCH |
Вес, г | 2.16 |