STPS10150CT, Rectifier Diode Schottky 150V 10A 3-Pin(3+Tab) TO-220AB Tube
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
48052 шт., срок 6-8 недель
110 руб.
Мин. кол-во для заказа 370 шт.
от 688 шт. —
94 руб.
Добавить в корзину 370 шт.
на сумму 40 700 руб.
Альтернативные предложения2
Описание
Semiconductor - Discrete > Diodes > Rectifier
Описание Диод: выпрямительный Шоттки, THT, 150В, 2x5А, TO220AB, туба Характеристики Категория | Диод |
Тип | выпрямительный |
Технические параметры
Base Product Number | STPS10150 -> |
Current - Average Rectified (Io) (per Diode) | 5A |
Current - Reverse Leakage @ Vr | 2ВµA @ 150V |
Diode Configuration | 1 Pair Common Cathode |
Diode Type | Schottky |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature - Junction | 175В°C (Max) |
Other Related Documents | http://www.st.com/web/catalog/sense_power/FM64/CL1 |
Package | Tube |
Package / Case | TO-220-3 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Speed | Fast Recovery = 200mA (Io) |
Supplier Device Package | TO-220AB |
Voltage - DC Reverse (Vr) (Max) | 150V |
Voltage - Forward (Vf) (Max) @ If | 920mV @ 5A |
Diode Technology | Schottky |
Maximum Continuous Forward Current | 10A |
Number of Elements per Chip | 2 |
Package Type | TO-220AB |
Peak Non-Repetitive Forward Surge Current | 120A |
Peak Reverse Repetitive Voltage | 150V |
Pin Count | 3 |
Rectifier Type | Schottky Rectifier |
Automotive | No |
Configuration | Dual Common Cathode |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | Through Hole |
Maximum Continuous Forward Current (A) | 10 |
Maximum Operating Temperature (°C) | 175 |
Minimum Operating Temperature (°C) | -65 |
Mounting | Through Hole |
Packaging | Tube |
Part Status | Active |
PCB changed | 3 |
Peak Forward Voltage (V) | 1 |
Peak Non-Repetitive Surge Current (A) | 120 |
Peak Reverse Current (uA) | 2 |
Peak Reverse Repetitive Voltage (V) | 150 |
PPAP | No |
Standard Package Name | TO |
Supplier Package | TO-220AB |
Supplier Temperature Grade | Industrial |
Tab | Tab |
Type | Schottky Diode |
Brand: | STMicroelectronics |
Configuration: | Dual Anode Common Cathode |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
If - Forward Current: | 10 A(2x5 A) |
Ifsm - Forward Surge Current: | 120 A |
Ir - Reverse Current: | 2 uA |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | Through Hole |
Package / Case: | TO-220-3 |
Packaging: | Tube |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Rectifiers |
Series: | STPS10150C |
Subcategory: | Diodes & Rectifiers |
Technology: | Si |
Termination Style: | Through Hole |
Type: | Schottky Rectifier |
Vf - Forward Voltage: | 1 V |
Vrrm - Repetitive Reverse Voltage: | 150 V |
Brand | STMicroelectronics |
Factory Pack Quantity | 1000 |
Height | 9.15 mm(Max) |
If - Forward Current | 10 A |
Ifsm - Forward Surge Current | 120 A |
Ir - Reverse Current | 2 uA |
Length | 10.4 mm(Max) |
Manufacturer | STMicroelectronics |
Maximum Operating Temperature | +175 C |
Minimum Operating Temperature | -65 C |
Mounting Style | Through Hole |
Operating Temperature Range | +175 C |
Product | Schottky Rectifiers |
Product Category | Schottky Diodes Rectifiers |
RoHS | Details |
Series | STPS10150C |
Technology | Si |
Termination Style | Through Hole |
Vf - Forward Voltage | 1 V |
Vrrm - Repetitive Reverse Voltage | 150 V |
Width | 4.6 mm(Max) |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 300 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 284 КБ
Datasheet
pdf, 65 КБ
Datasheet
pdf, 131 КБ
Datasheet
pdf, 289 КБ
Дополнительная информация
Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары