DF06S-E3/45, Rectifier Bridge Diode Single 600V 1A 4-Pin Case DFS Tube
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
55 руб.
Мин. кол-во для заказа 680 шт.
от 918 шт. —
54 руб.
от 2039 шт. —
51 руб.
Добавить в корзину 680 шт.
на сумму 37 400 руб.
Описание
Semiconductor - Discrete > Diodes > Bridge Rectifier
Rectifier Bridge Diode Single 600V 1A 4-Pin Case DFS Tube
Технические параметры
Automotive | No |
Bridge Type | Single Phase |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 150 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Packaging | Tube |
Part Status | Active |
PCB changed | 4 |
Peak Average Forward Current (A) | 1 Ta=40C |
Peak Forward Voltage (V) | 1.1 |
Peak Non-Repetitive Forward Surge Current (A) | 50 |
Peak Reverse Current (uA) | 5 |
Peak Reverse Repetitive Voltage (V) | 600 |
Peak RMS Reverse Voltage (V) | 420 |
Pin Count | 4 |
PPAP | No |
Standard Package Name | Case DFS |
Supplier Package | Case DFS |
Brand: | Vishay General Semiconductor |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
If - Forward Current: | 1 A |
Ir - Reverse Current: | 5 uA |
Manufacturer: | Vishay |
Max Surge Current: | 50 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package / Case: | DFS |
Packaging: | Tube |
Part # Aliases: | DF06S-E3/77 |
Peak Reverse Voltage: | 600 V |
Product Category: | Bridge Rectifiers |
Product Type: | Bridge Rectifiers |
Subcategory: | Diodes & Rectifiers |
Termination Style: | SMD/SMT |
Type: | Single Phase Bridge |
Vf - Forward Voltage: | 1.1 V |
Vr - Reverse Voltage: | 420 V |
Military | No |
Operating Temperature - (??C) | -55~150 |
Peak Average Forward Current - (A) | 1@Ta=40C |
Peak Forward Voltage - (V) | 1.1 |
Peak Non-Repetitive Forward Surge Current - (A) | 50 |
Peak Reverse Current - (uA) | 5 |
Peak Reverse Repetitive Voltage - (V) | 600 |
Peak RMS Reverse Voltage - (V) | 420 |
Техническая документация
Datasheet
pdf, 89 КБ
Документация
pdf, 89 КБ
Дополнительная информация
Калькуляторы группы «Диодные мосты»
Типы корпусов импортных диодов
Похожие товары