ISO7721DW, Digital Isolator CMOS 2-CH 100Mbps Automotive 16-Pin SOIC Tube

ISO7721DW, Digital Isolator CMOS 2-CH 100Mbps Automotive 16-Pin SOIC Tube
Изображения служат только для ознакомления,
см. техническую документацию
450 руб.
Мин. кол-во для заказа 120 шт.
Кратность заказа 40 шт.
от 240 шт.440 руб.
Добавить в корзину 120 шт. на сумму 54 000 руб.
Альтернативные предложения1
Номенклатурный номер: 8003208237
Артикул: ISO7721DW
Бренд: Texas Instruments

Описание

Semiconductor - IC > Optoelectronics > Digital Isolator
ISO772x/ISO772x-Q1 Digital Isolators

Texas Instruments ISO772x/ISO772x-Q1 Digital Isolators are high-performance, dual-channel digital isolators with 5000V RMS (DW package) and 3000V RMS (D package) isolation ratings per UL 1577. These devices are also certified by VDE, TUV, CSA, and CQC. The ISO772x/ISO772x-Q1 provides high electromagnetic immunity and low emissions at low power consumption while isolating CMOS or LVCMOS digital I/Os. Each isolation channel has a logic input and output buffer separated by a silicon dioxide (SiO 2 ) insulation barrier.

Технические параметры

Brand: Texas Instruments
Data Rate: 100 Mb/s
Development Kit: ISO7721DEVM
Factory Pack Quantity: Factory Pack Quantity: 240
Forward Channels: 1 Channel
Isolation Type: Capacitive Coupling
Isolation Voltage: 5000 Vrms
Manufacturer: Texas Instruments
Maximum Fall Time: 3.9 ns
Maximum Operating Temperature: +125 C
Maximum Rise Time: 3.9 ns
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 7.3 mA
Package / Case: SOIC-16
Packaging: Tube
Pd - Power Dissipation: 100 mW
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 11 ns
Pulse Width Distortion: 500 ps
Reverse Channels: 1 Channel
Series: ISO7721
Shutdown: No Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Type: High Speed
Brand Texas Instruments
Data Rate 100 Mb/s
Development Kit ISO7721DEVM
Factory Pack Quantity 40
Forward Channels 1 Channel
Isolation Type Capacitive Coupling
Isolation Voltage 5 kVrms
Manufacturer Texas Instruments
Maximum Fall Time 3.9 ns
Maximum Operating Temperature +125 C
Maximum Rise Time 3.9 ns
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Number of Channels 2 Channel
Operating Supply Current 2.2 mA, 7.3 mA
Package / Case SOIC-16
Packaging Tube
Pd - Power Dissipation 100 mW
Polarity Unidirectional
Product Digital Isolators
Product Category Digital Isolators
Propagation Delay Time 11 ns
Pulse Width Distortion 500 ps
Reverse Channels 1 Channel
RoHS Details
Series ISO772x
Shutdown No Shutdown
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2.5 V
Type High Speed Digital Isolator

Техническая документация

Datasheet
pdf, 2870 КБ

Дополнительная информация

Калькуляторы группы «Драйверы изоляторов шин данных»