STM8L151C4T6, 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 16 KB Flash
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1496 шт., срок 6-8 недель
560 руб.
от 10 шт. —
390 руб.
от 250 шт. —
329 руб.
от 500 шт. —
290.05 руб.
Добавить в корзину 1 шт.
на сумму 560 руб.
Описание
Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
STM8L Ultra-Low-Power MicrocontrollersSTMicroelectronics STM8L Microcontrollers (MCUs) use a proprietary ultra-low leakage process and optimized architecture to provide high performance and ultra-low power consumption. The MCU, which includes the STM8L101xx and STM8L15xx, is based on the 8-bit STM8 core and is ideal for many applications with special care on power savings. The STM8L embeds up to 4 different ultra-low-power modes to offer users a high level of flexibility. STMicroelectronics STM8L MCUs offer a high level of integration and a compact footprint. The STM8L-DISCOVERY Board is ideal for evaluating the high-performance MCUs.
Технические параметры
ADC Resolution: | 12 bit |
Brand: | STMicroelectronics |
Core: | STM8 |
Data Bus Width: | 8 bit |
Data RAM Size: | 2 kB |
Data RAM Type: | RAM |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
Interface Type: | I2C, SPI, USART |
Manufacturer: | STMicroelectronics |
Maximum Clock Frequency: | 16 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 25 Channel |
Number of I/Os: | 41 I/O |
Number of Timers/Counters: | 5 Timer |
Package / Case: | LQFP-48 |
Packaging: | Tray |
Processor Series: | STM8L15x |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Program Memory Size: | 16 kB |
Program Memory Type: | Flash |
Series: | STM8L151C4 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.8 V |
ADC Channels | 25 |
ADC Resolution (bit) | 12 |
Analog Comparators | 2 |
Automotive | No |
CAN | 0 |
Core Architecture | STM8 |
DAC Channels | 1 |
DAC Resolution (bit) | 12 |
Device Core | STM8 |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | STM8L |
I2C | 1 |
I2S | 0 |
Instruction Set Architecture | CISC |
Interface Type | I2C/SPI/USART |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 16 |
Maximum CPU Frequency (MHz) | 16 |
Maximum Expanded Memory Size | 16MB |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 288 |
Minimum Operating Supply Voltage (V) | 1.8 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 4 |
Number of ADCs | Single |
Number of DACs | Single |
Number of I/Os | 41 |
Packaging | Tray |
Parallel Master Port | No |
Part Status | NRND |
PCB changed | 48 |
Pin Count | 48 |
PPAP | No |
Program Memory Size | 16KB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 1 |
RAM Size | 2KB |
Real Time Clock | Yes |
Special Features | LCD Controller |
SPI | 1 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
UART | 0 |
USART | 1 |
USB | 0 |
Watchdog | 2 |
Вес, г | 0.18 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары