LM1085IT-3.3/NOPB, LDO Regulator Pos 3.3V 3A 3-Pin(3+Tab) TO-220 Tube

Фото 1/7 LM1085IT-3.3/NOPB, LDO Regulator Pos 3.3V 3A 3-Pin(3+Tab) TO-220 Tube
Изображения служат только для ознакомления,
см. техническую документацию
300 руб.
Мин. кол-во для заказа 135 шт.
Кратность заказа 45 шт.
от 225 шт.290 руб.
от 540 шт.273 руб.
Добавить в корзину 135 шт. на сумму 40 500 руб.
Альтернативные предложения1
Номенклатурный номер: 8003213022
Артикул: LM1085IT-3.3/NOPB
Бренд: Texas Instruments

Описание

Semiconductor - IC > Power Management > Linear Regulator
Описание IC: voltage regulator; LDO,fixed; 3.3V; 3A; TO220-3; THT; tube; ±4% Характеристики
Категория Микросхема
Тип источника питания

Технические параметры

Brand Texas Instruments
Dropout Voltage - Max 1.5 V at 3 A
Factory Pack Quantity 45
Input Bias Current - Max 5 mA
Input Voltage MAX 27 V
Input Voltage MIN 2.6 V
Line Regulation 6 mV
Load Regulation 15 mV
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Number of Outputs 1 Output
Output Current 3 A
Output Type Fixed
Output Voltage 3.3 V
Package / Case TO-220-3
Packaging Tube
Product Low Dropout Linear Regulator
Product Category LDO Voltage Regulators
PSRR / Ripple Rejection - Typ 72 dB
RoHS Details
Series LM1085
Type Low Dropout Positive Regulator
Voltage Regulation Accuracy 1.5%
Brand: Texas Instruments
Dropout Voltage - Max: 1.5 V at 3 A
Dropout Voltage: 1.3 V
Factory Pack Quantity: Factory Pack Quantity: 405
Ib - Input Bias Current: 5 mA
Input Voltage, Max: 27 V
Input Voltage, Min: 2.6 V
Line Regulation: 6 mV
Load Regulation: 15 mV
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Operating Supply Current: 5 mA
Operating Temperature Range: -4
Output Current: 3 A
Output Type: Fixed
Output Voltage: 3.3 V
Package / Case: TO-220-3
Packaging: Tube
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: Linear Regulators
PSRR / Ripple Rejection - Typ: 72 dB
Quiescent Current: 10 mA
Series: LM1085
Subcategory: PMIC-Power Management ICs
Type: Low Dropout Positive Regulator
Voltage Regulation Accuracy: 1.5%
Maximum Input Voltage 27 V
Maximum Output Current 3A
Minimum Input Voltage 2.6 V
Mounting Type Through Hole
Package Type TO-220
Pin Count 3
Polarity Positive
Regulator Type Low Dropout Voltage
Width 4.7mm
Priced to Clear Yes

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем