2069950150

Фото 1/3 2069950150
Изображения служат только для ознакомления,
см. техническую документацию
1 260 руб.
от 2 шт.1 180 руб.
Добавить в корзину 1 шт. на сумму 1 260 руб.
Номенклатурный номер: 8003216059
Бренд: Molex

Описание

Электроэлемент
Описание 206995-0150, Модуль, Antenna Wi-Fi 3.4dBi Gain 2483.5MHz/5850MHz Tray

Технические параметры

Frequency 2483.5/5850(MHz)
Frequency (Min) 2400/5150(MHz)
Mounting ADHESIVE
Packaging Tray
Rad Hardened No
Type WI-FI
Antenna Directivity Omnidirectional
Antenna Mounting Type Adhesive
Antenna Physical Form Patch
Connector Gender Female
Frequency Range 2.4 GHz, 5 GHz
Gain 3.6dBi
Internal/External Internal
RF Protocols WiFi
Antenna Connector Type: IPEX MHF
Brand: Molex
Cable Length: 150 mm
Cable Type: 150 mm Coax
Center Frequency: 2.45 GHz, 5.5 GHz
Factory Pack Quantity: Factory Pack Quantity: 20
Gain: 2.6 dBi, 3.4 dBi
Manufacturer: Molex
Maximum Frequency: 5.85 GHz
Mechanical Style: PCB Trace
Minimum Frequency: 2.4 GHz
Mounting Style: Adhesive Mount
Number of Bands: 2 Band
Packaging: Tray
Part # Aliases: 206995015002069950150
Polarization: Linear
Product Category: Antennas
Product: PCB Antennas
Protocol - ANT, Thread, Zigbee - 802.15.4: 802.15.4(ANT, Thread, Zigbee)
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth, BLE
Protocol - Sub GHz: IoT, ISM, RFID, U-NII
Protocol - WiFi - 802.11: 802.11, LoRaWAN, SigFox, WiFi, WLAN
Series: 206995
Style: T-Pad Flex
Subcategory: Antennas
Termination Style: Connector
Type: Passive Antenna

Техническая документация

Datasheet
pdf, 35 КБ
Datasheet
pdf, 294 КБ
Datasheet 2069950150
pdf, 310 КБ
Документация
pdf, 36 КБ