MCP9504NT-015E/OT

MCP9504NT-015E/OT
Изображения служат только для ознакомления,
см. техническую документацию
490 руб.
от 2 шт.390 руб.
Добавить в корзину 1 шт. на сумму 490 руб.
Номенклатурный номер: 8003228384

Описание

Электроэлемент
Board Mount Temperature Sensors Factory Prog Temp SW Act Hi puch-pull ou

Технические параметры

Brand Microchip Technology
Factory Pack Quantity 3000
Manufacturer Microchip
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Package / Case SOT-23-5
Packaging Cut Tape
Product Category Board Mount Temperature Sensors
RoHS Details
Series MCP9504
Supply Voltage - Max 5.5 VDC
Supply Voltage - Min 2.7 VDC
Unit Weight 0.005432 oz
Accuracy: +/-1 C
Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Packaging: Reel, Cut Tape
Product Category: Thermostats
Product Type: Thermostats
Product: Temperature Switch
Qualification: AEC-Q100
Series: MCP9504
Subcategory: Sensors