LTC6561IUF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 560 руб.
Добавить в корзину 1 шт.
на сумму 9 560 руб.
Описание
Электроэлемент
Transimpedance Amplifiers Four Channel Multiplexed Transimpedance Amplifier
Технические параметры
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Input Resistance | 0.035@5V(MOhm) |
Mounting | Surface Mount |
Number of Elements | 4 |
Number of Channels | 1 |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | QFN EP |
Packaging | Rail/Tube |
Pin Count | 24 |
Power Supply Requirement | Single |
Rad Hardened | No |
Single Supply Voltage (Max) | 5.25(V) |
Single Supply Voltage (Min) | 4.75(V) |
Single Supply Voltage (Typ) | 5(V) |
3 dB Bandwidth: | 220 MHz |
Brand: | Analog Devices |
Factory Pack Quantity: | 91 |
Impedance: | 236 Ohms |
In - Input Noise Current Density: | 4.8 pA/sqrt Hz |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 36.3 mA |
Output Type: | Single Ended |
Package/Case: | QFN-24 |
Packaging: | Tube |
Pd - Power Dissipation: | 200 mW |
Product Category: | Transimpedance Amplifiers |
Product Type: | Transimpedance Amplifiers |
Product: | Transimpedance Amplifiers |
PSRR - Power Supply Rejection Ratio: | 25 dB |
Shutdown: | No Shutdown |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 4.75 V |
Vos - Input Offset Voltage: | 12 mV |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»