SRN6028-330M, Индуктивность
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
82 руб.
Добавить в корзину 1 шт.
на сумму 82 руб.
Описание
INDUCTOR, 33UH, 20%, 1.1A, SEMI-SHLD; Inductance:33µH; RMS Current (Irms):1.1A; Inductor Construction:Semishielded; Saturation Current (Isat):1.1A; Product Range:SRN6028 Series; Power Inductor Case:6mm x 6mm x 2.8mm; DC Resistance Max:0.264ohm; Inductance Tolerance:± 20%; SVHC:No SVHC (15-Jan-2018)
Технические параметры
Case Size | 2424 |
Core Material | Ferrite |
DC Current | 1100(mA) |
DC Resistance | 0.264(ohm) |
Failure Rate | Not Required |
Inductance | 33(uH) |
Military Standard | Not Required |
Number of Terminals | 2 |
Operating Temp Range | -40C to 125C |
Packaging | Tape and Reel |
Product Depth (mm) | 6.2(mm) |
Product Diameter (mm) | Not Required(mm) |
Product Height (mm) | 2.8(mm) |
Product Length (mm) | 6.2(mm) |
Q | 11 |
Rad Hardened | No |
Self Resonant Frequency | 10(MHz) |
Shielding | SEMI-SHIELDED |
Technology | Wirewound |
Test Frequency | 0.1(MHz) |
Tolerance (+ or -) | 20% |
Type | Power |
Inductor Construction | Semi-Shielded |
Maximum DC Current | 1.1A |
Maximum DC Resistance | 264mΩ |
Maximum Operating Temperature | +125°C |
Maximum Self Resonant Frequency | 10MHz |
Minimum Operating Temperature | -40°C |
Minimum Quality Factor | 11 |
Package/Case | 6028 |
Series | SRN6028 |
Shielded | Yes |
Tolerance | ±20% |