MCP6546T-I/OT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
230 руб.
от 2 шт. —
140 руб.
от 5 шт. —
85 руб.
Добавить в корзину 1 шт.
на сумму 230 руб.
Описание
Электроэлемент
COMPARATOR, AEC-Q100, SINGLE, SOT-23-5; Comparator Type:Sub-Microamp; No. of Comparators:1 Comparator; Response Time:-; Supply Voltage Range:1.6V to 5.5V; Comparator Case Style:SOT-23; No. of Pins:5Pins; IC Output Type:O
Технические параметры
Common Mode Rejection Ratio | 70(dB) |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Input Offset Voltage | 7(mV) |
Mounting | Surface Mount |
Number of Elements | 1 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Output Type | Open Drain |
Package Type | SOT-23 |
Packaging | Tape and Reel |
Pin Count | 5 |
Power Supply Rejection Ratio | 80(dB) |
Power Supply Requirement | Single |
Rad Hardened | No |
Single Supply Voltage (Max) | 5.5(V) |
Single Supply Voltage (Min) | 1.6(V) |
Single Supply Voltage (Typ) | 3/5(V) |
Strobe Capability | NO |
Technology | CMOS |
Brand: | Microchip Technology |
CMRR - Common Mode Rejection Ratio: | 70 dB |
Comparator Type: | General Purpose |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Ib - Input Bias Current: | 1 pA |
Ios - Input Offset Current: | 1 pA |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 600 nA |
Operating Supply Voltage: | 5.5 V |
Output Current per Channel: | 30 mA |
Output Type: | Open Drain |
Package / Case: | SOT-23-5 |
Product Category: | Analog Comparators |
Product Type: | Analog Comparators |
Product: | Analog Comparators |
PSRR - Power Supply Rejection Ratio: | 80 dB |
Qualification: | AEC-Q100 |
Reference Voltage: | Yes |
Response Time: | 4 us |
Series: | MCP6546 |
Shutdown: | No Shutdown |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.6 V |
Technology: | CMOS |
Type: | Comparator |
Vcm - Common Mode Voltage: | Negative Rail-0.3 V to Positive Rail+0.3 V |
Vos - Input Offset Voltage: | 7 mV |
Техническая документация
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем