MCP2025-330E/P, Интерфейс, transceiver, 20кбит/с, 6-18ВDC, THT, DIP8

MCP2025-330E/P, Интерфейс, transceiver, 20кбит/с, 6-18ВDC, THT, DIP8
Изображения служат только для ознакомления,
см. техническую документацию
660 руб.
от 5 шт.580 руб.
от 25 шт.444 руб.
от 100 шт.374.53 руб.
Добавить в корзину 1 шт. на сумму 660 руб.
Номенклатурный номер: 8003255851
Артикул: MCP2025-330E/P

Описание

MCP2021/2 LIN Transceiver with Voltage Regulator

Microchip Technology MCP2021/2 LIN Transceiver with Voltage Regulator provides a bidirectional, half-duplex communication physical interface to automotive and industrial LIN systems that meets the LIN bus specification Revision 2.0. The devices incorporate a voltage regulator with 5V at 50mA or 3.3V at 50mA regulated power-supply outputs. This regulator is short-circuit protected and includes an internal thermal shutdown circuit. This device has been specifically designed to operate in the automotive operating environment and will survive all specified transient conditions while meeting all of the stringent quiescent current requirements.

Технические параметры

Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 60
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Supply Current: 200 uA
Operating Supply Voltage: 6 V to 18 V
Package / Case: PDIP-8
Packaging: Tube
Product Category: LIN Transceivers
Product Type: LIN Transceivers
Product: LIN Transceivers
Series: MCP2025
Subcategory: Interface ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 6 V
Вес, г 0.5

Техническая документация

Datasheet
pdf, 1241 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы биполярные (BJTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов