TCAN1042HVD

TCAN1042HVD
Изображения служат только для ознакомления,
см. техническую документацию
600 руб.
от 2 шт.490 руб.
от 5 шт.421 руб.
Добавить в корзину 1 шт. на сумму 600 руб.
Номенклатурный номер: 8003261650
Бренд: Texas Instruments

Описание

Электроэлемент
CAN TRANSCEIVER, 2MBPS, SOIC-8; IC Interface Type:-; No. of TX Buffers:1; No. of RX Buffers:1; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Interface Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Технические параметры

Automotive No
Maximum Operating Supply Voltage - (V) 5.5
Military No
Minimum Operating Supply Voltage - (V) 4.5
Operating Temperature - (??C) -55~125
Packaging Tape and Reel
Pin Count 8
Power Down Mode Power Down
Standard Package Name SOP
Standard Supported ISO 11898-2
Supplier Package SOIC
Brand: Texas Instruments
Data Rate: 2 Mb/s
ESD Protection: 16 kV
Factory Pack Quantity: Factory Pack Quantity: 375
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 45 mA
Operating Supply Voltage: 4.5 V to 5.5 V
Package / Case: SOIC-8
Packaging: Tube
Pd - Power Dissipation: 268 mW
Product Category: CAN Interface IC
Product Type: CAN Interface IC
Product: CAN Transceivers
Propagation Delay Time: 75 ns
Protocol Supported: CAN
Series: TCAN1042HV
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: High Speed CAN Transceiver

Техническая документация

Документация
pdf, 1104 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы CAN»
Типы корпусов импортных микросхем