1-962916-2

Фото 1/2 1-962916-2
Изображения служат только для ознакомления,
см. техническую документацию
260 руб.
от 2 шт.200 руб.
от 10 шт.149 руб.
Добавить в корзину 1 шт. на сумму 260 руб.
Номенклатурный номер: 8003261691
Бренд: TE Connectivity

Описание

Электроэлемент
CONTACT, PIN, 17-13AWG, CRIMP; Product Range:JPT Series; Contact Plating:Silver Plated Contacts; Contact Material:Bronze; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Min:17AWG; Wire Size AWG Max:13A

Технические параметры

Automotive Yes
Body Orientation Straight
CECC Qualified No
Military No
Packaging Box
Termination Method Crimp
Brand: TE Connectivity/AMP
Contact Type: Pin
Description/Function: Timer Connector System, Automotive Terminals
Factory Pack Quantity: Factory Pack Quantity: 3300
Lock Mate Feature: Locking Lance
Manufacturer: TE Connectivity
Maximum Operating Temperature: +140 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Packaging: Reel
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Terminals
Subcategory: Automotive Connectors
Termination Style: Crimp
Tradename: Timer
Wire Gauge Range: 13 AWG to 15 AWG
For Use With AMP MCP 2.8 Connector Housing
Gender Plug
Maximum Contact Resistance 2mΩ
Maximum Operating Temperature +140°C
Maximum Wire Size mm² 2.5mm²
Minimum Operating Temperature -40°C
Minimum Wire Size mm² 1mm²
Series AMP MCP 2.8
Contact Material Bronze
Contact Plating Silver
Вес, г 5

Техническая документация

Datasheet
pdf, 371 КБ
Datasheet
pdf, 196 КБ
Datasheet 1394133-1
pdf, 6156 КБ
Datasheet 963530-1|50
pdf, 3111 КБ
Документация
pdf, 6719 КБ