1EDC60I12AHXUMA1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 030 руб.
от 2 шт. —
910 руб.
от 3 шт. —
857 руб.
Добавить в корзину 1 шт.
на сумму 1 030 руб.
Описание
Электроэлемент
MOSFET and Power Driver 9.4A 2-OUT High Side Inverting/Non-Inverting 8-Pin DSO T/R
Технические параметры
Operating Temp Range | -40C to 125C |
Packaging | Tape and Reel |
Case | PG-DSO-8 |
Integrated circuit features | galvanically isolated |
Kind of integrated circuit | high-side, IGBT gate driver |
Kind of package | reel, tape |
Manufacturer | INFINEON TECHNOLOGIES |
Mounting | SMD |
Number of channels | 1 |
Output current | -6…6A |
Technology | EiceDRIVER™ |
Topology | single transistor |
Type of integrated circuit | driver |
Voltage class | 600/650/1200V |
Brand: | Infineon Technologies |
Configuration: | Inverting, Non-Inverting |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Fall Time: | 9 ns |
Logic Type: | CMOS |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Outputs: | 1 Output |
Operating Supply Current: | 650 uA |
Output Current: | 6 A |
Output Voltage: | 13 V to 35 V |
Package / Case: | DSO-8-59 |
Packaging: | Reel, Cut Tape |
Part # Aliases: | 1EDC60I12AH SP001645070 |
Pd - Power Dissipation: | 25 mW, 400 mW |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | IGBT, MOSFET Gate Drivers |
Propagation Delay - Max: | 330 ns |
Rise Time: | 10 ns |
Series: | 1ED Compact |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 17 V |
Supply Voltage - Min: | 3.1 V |
Technology: | Si |
Tradename: | EiceDRIVER |
Type: | High-Side |
Вес, г | 0.5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем