0009508033

0009508033
Изображения служат только для ознакомления,
см. техническую документацию
200 руб.
от 2 шт.120 руб.
от 3 шт.89 руб.
Добавить в корзину 1 шт. на сумму 200 руб.
Номенклатурный номер: 8003261936
Бренд: Molex

Описание

Электроэлемент
CONNECTOR, RCPT, 3POS, 1ROW, 3.96MM; Pitch Spacing:3.96mm; No. of Contacts:3Contacts; Gender:Receptacle; Product Range:KK 396 41695 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact Material:-; SVHC:No SVHC (15-Jan-2019); Colour:Natural; Flammability Rating:UL94V-0; For Use With:2478, 2578 Series Crimp Contacts; Material:Polyester; No. of Mating Cycles:25; No. of Positions:3Ways; Operating Temperature Max:75В°C; Operating Temperature Min:0В°C; Voltage Rating VAC:250V; Withstand Voltage:1500V

Технические параметры

Product Range KK Series; Gender
Application: Wire-to-Board, Power
Brand: Molex
Contact Gender: Socket(Female)
Factory Pack Quantity: Factory Pack Quantity: 6500
Flammability Rating: UL 94 V-0
Housing Color: Natural
Housing Gender: Female
Housing Material: Polyester
Manufacturer: Molex
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 3 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 9508033 41695-N-D3 0009508033
Pitch: 3.96 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Series: 41695
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: KK
Type: Receptacle Housings

Техническая документация