BC817-25W,135, Trans GP BJT NPN 45V 0.5A 290mW Automotive 3-Pin SC-70 T/R

Фото 1/2 BC817-25W,135, Trans GP BJT NPN 45V 0.5A 290mW Automotive 3-Pin SC-70 T/R
Изображения служат только для ознакомления,
см. техническую документацию
50000 шт., срок 7-9 недель
6 руб.
Кратность заказа 10000 шт.
от 20000 шт.5 руб.
от 40000 шт.4.50 руб.
Добавить в корзину 10000 шт. на сумму 60 000 руб.
Альтернативные предложения2
Номенклатурный номер: 8003277858
Артикул: BC817-25W,135
Бренд: Nexperia B.V.

Описание

Semiconductor - Discrete > Transistors > BJT - General Purpose
SOT323 Surface-Mounted Package Products

Nexperia SOT323 Surface-Mounted Package Products offer a plastic, 3 leads, 1.3mm pitch, 2mm x 1.25mm x 0.95mm body surface-mounted package. The SOT23 package has been a constant for the last 50 years, leading to many offspring, such as the SOT223 and SOT323. The SOT323 offers an industry code of SC-70, a descriptive code of SOT (small outline transistor), and a footprint area of 6.23mm 2.

Технические параметры

Brand: Nexperia
Collector- Base Voltage VCBO: 50 V
Collector- Emitter Voltage VCEO Max: 45 V
Collector-Emitter Saturation Voltage: 700 mV
Configuration: Single
DC Collector/Base Gain hFE Min: 160 at 100 mA, 1 V, 40 at 500 mA, 1 V
DC Current Gain hFE Max: 160 at 100 mA, 1 V
Emitter- Base Voltage VEBO: 5 V
Factory Pack Quantity: Factory Pack Quantity: 10000
Gain Bandwidth Product fT: 100 MHz
Manufacturer: Nexperia
Maximum DC Collector Current: 500 mA
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package/Case: SOT-323-3
Part # Aliases: 934021930135
Pd - Power Dissipation: 200 mW
Product Category: Bipolar Transistors-BJT
Product Type: BJTs-Bipolar Transistors
Series: BC817
Subcategory: Transistors
Technology: Si
Transistor Polarity: NPN
Automotive No
Configuration Single
ECCN (US) EAR99
EU RoHS Compliant
Maximum Collector Base Voltage (V) 50
Maximum Collector-Emitter Saturation Voltage (V) 0.7@50mA@500mA
Maximum Collector-Emitter Voltage (V) 45
Maximum DC Collector Current (A) 0.5
Maximum Emitter Base Voltage (V) 5
Maximum Operating Temperature (°C) 150
Maximum Power Dissipation (mW) 290
Maximum Transition Frequency (MHz) 100(Min)
Minimum DC Current Gain 40@500mA@1V|160@100mA@1V
Minimum Operating Temperature (°C) -65
Mounting Surface Mount
Number of Elements per Chip 1
Packaging Tape and Reel
Part Status Active
PCB changed 3
Pin Count 3
PPAP No
Product Category Bipolar Small Signal
Standard Package Name SOT
Supplier Package SC-70
Supplier Temperature Grade Automotive
Type NPN
Вес, г 1

Техническая документация

Datasheet
pdf, 276 КБ
Datasheet
pdf, 320 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы биполярные (BJTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.