BQ7693002DBT, Battery Monitoring/Battery Balancer Li-Ion/Li-FePO4 30-Pin TSSOP Tube

BQ7693002DBT, Battery Monitoring/Battery Balancer Li-Ion/Li-FePO4 30-Pin TSSOP Tube
Изображения служат только для ознакомления,
см. техническую документацию
970 руб.
Кратность заказа 60 шт.
от 240 шт.920 руб.
Добавить в корзину 60 шт. на сумму 58 200 руб.
Номенклатурный номер: 8003279752
Артикул: BQ7693002DBT
Бренд: Texas Instruments

Описание

Semiconductor - IC > Power Management > Battery Management
bq769x0 Li-Ion & Li-Phosphate Battery Monitors

Texas Instruments bq769x0 Li-Ion & Li-Phosphate Battery Monitors are a robust analog front-end (AFE) devices that serves as part of a complete pack monitoring and protection solution for next-generation, high-power systems, such as light electric vehicles, power tools, and uninterruptible power supplies. The Texas Instruments bq769x0 is designed with low power in mind: Sub-blocks within the IC may be enabled/disabled to control the overall chip current consumption, and a SHIP mode provides a simple way to put the pack into an ultra-low power state.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 180
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 40 uA
Operating Supply Voltage: 6 V to 25 V
Output Voltage: 3.3 V
Package / Case: TSSOP-30
Packaging: Tube
Product Category: Battery Management
Product Type: Battery Management
Product: Battery Protection
Series: BQ76930
Subcategory: PMIC-Power Management ICs

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем

ADM810MARTZ-REEL7, Микросхема
Analog Devices
960 руб.
STC3115IQT
ST Microelectronics
800 руб.
MAX1873REEE+
Analog Devices
990 руб.
BQ35100PW
Texas Instruments
1 080 руб.
DS1832+
Analog Devices
960 руб.