PIC16F873A-I/SS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 260 руб.
от 2 шт. —
3 050 руб.
Добавить в корзину 1 шт.
на сумму 3 260 руб.
Описание
Электроэлемент
4KB PIC 20MHz FLASH 22 SSOP-28-208mIl MIcrocontroller UnIts (MCUs/MPUs/SOCs)
Технические параметры
ADC Channels | 5 |
ADC Resolution - (bit) | 10 |
Automotive | No |
CAN | 0 |
Core Architecture | PIC |
Data Bus Width - (bit) | 8 |
Ethernet | 0 |
I2C | 1 |
I2S | 0 |
Interface Type | I2C/SPI/USART |
Maximum Clock Rate - (MHz) | 20 |
Maximum CPU Frequency - (MHz) | 20 |
Maximum Operating Supply Voltage - (V) | 5.5 |
Military | No |
Minimum Operating Supply Voltage - (V) | 4 |
No. of Timers | 3 |
Number of ADCs | Single |
Number of I/Os | 22 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tube |
Pin Count | 28 |
Program Memory Size | 7KB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 2 |
RAM Size | 192B |
SPI | 1 |
Standard Package Name | SOP |
Supplier Package | SSOP |
UART | 0 |
USART | 1 |
USB | 0 |
Watchdog | 1 |
ADC Resolution (bit) | 10 |
Analog Comparators | 2 |
Device Core | PIC |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Family Name | PIC16 |
Instruction Set Architecture | RISC |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 20 |
Maximum CPU Frequency (MHz) | 20 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 1000 |
Minimum Operating Supply Voltage (V) | 4 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Parallel Master Port | No |
Part Status | NRND |
PCB changed | 28 |
PPAP | No |
Real Time Clock | No |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 5 |
Data Bus Width | 8bit |
Maximum Frequency | 20MHz |
Mounting Type | Surface Mount |
Package Type | SSOP |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | PIC16 |
Data Bus Width: | 8 bit |
Data RAM Size: | 192 B |
Data ROM Size: | 128 B |
Data ROM Type: | Flash |
Factory Pack Quantity: Factory Pack Quantity: | 47 |
Interface Type: | I2C, SPI, USART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 20 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 5 Channel |
Number of I/Os: | 22 I/O |
Number of Timers/Counters: | 3 Timer |
Package / Case: | SSOP-28 |
Packaging: | Tube |
Processor Series: | PIC16 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 7 kB |
Program Memory Type: | Flash |
Series: | PIC16(L)F87x |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4 V |
Tradename: | PIC |
ADCs | 5x10 bit |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 2 |
Number of SPI Channels | 1 |
Number of UART Channels | 0 |
Number of USART Channels | 1 |
Pulse Width Modulation | 2(10 bit)(CCP) |
Typical Operating Supply Voltage | 2 → 5.5 V |
USB Channels | 0 |
Width | 5.38mm |
Вес, г | 0.491 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Похожие товары