BQ7790503PW, Battery Protection Li-Ion/Li-Pol 1mA 0V to 16V Automotive 20-Pin TSSOP Tube

BQ7790503PW, Battery Protection Li-Ion/Li-Pol 1mA 0V to 16V Automotive 20-Pin TSSOP Tube
Изображения служат только для ознакомления,
см. техническую документацию
210 руб.
Кратность заказа 1050 шт.
Добавить в корзину 1050 шт. на сумму 220 500 руб.
Номенклатурный номер: 8003305378
Артикул: BQ7790503PW
Бренд: Texas Instruments

Описание

Semiconductor - IC > Power Management > Battery Management
bq7790x Stackable Li-Ion Battery Protector ICs

Texas Instruments bq7790x 3-to-5 Series Stackable Li-Ion Battery Protector ICs are low-power battery pack protectors that implement a suite of voltage, current, and temperature protections. These protections are all done without microcontroller (MCU) control. Protection thresholds and delays are factory-programmed and available in a variety of configurations. Separate over temperature and under temperature thresholds for discharge (OTD and UTD) and charge (OTC and UTC) are provided for added flexibility. The Texas Instruments bq7790x achieve pack protection via the integrated independent CHG and DSG low-side NMOS FET drivers, which may be disabled via two control pins.

Технические параметры

Battery Type: Lithium-ion
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 70
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 6 uA
Operating Supply Voltage: 3 V to 25 V
Output Current: 1 mA
Output Voltage: 3 V, 16 V
Package / Case: TSSOP-20
Packaging: Tube
Product Category: Battery Management
Product Type: Battery Management
Product: Battery Protection
Series: BQ77905
Subcategory: PMIC-Power Management ICs

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем