MIC58P42YWM, Latched Driver - -40°C 85°C - 18-Pin SOIC W - Tube
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 290 руб.
Кратность заказа 41 шт.
от 82 шт. —
1 160 руб.
от 123 шт. —
1 150 руб.
Добавить в корзину 41 шт.
на сумму 52 890 руб.
Описание
Integrated Circuits - Ics\Logic\Latches Flip Flops
Shift Register/Latch/Driver Single 8-Bit Serial/Parallel to Parallel 18-Pin SOIC W Tube
Технические параметры
Automotive | Unknown |
Direction Type | Uni-Directional |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Logic Function | Shift Register/Latch/Driver |
Maximum Operating Supply Voltage (V) | 15 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Count Input Enables | 0 |
Number of Element Inputs | 1 |
Number of Element Outputs | 9 |
Number of Elements per Chip | 1 |
Number of Selection Inputs per Element | 0 |
Number of Stages | 8 |
Operation Mode | Serial to Serial/Parallel |
Packaging | Tube |
Parallel Enable Input | No |
Part Status | Active |
PCB changed | 18 |
Pin Count | 18 |
Standard Package Name | SO |
Supplier Package | SOIC W |
Terminal Count Output | No |
Triggering Type | Positive-Edge |
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 41 |
Manufacturer: | Microchip |
Moisture Sensitive: | Yes |
Package / Case: | SOIC-18 |
Packaging: | Tube |
Product Category: | Latches |
Product Type: | Latches |
Series: | MIC58P42 |
Subcategory: | Logic ICs |