CY8C24894-24LTXI, MCU 8-bit M8C 16KB Flash 3.3V/5V 56-Pin QFN EP Tray
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 800 руб.
Мин. кол-во для заказа 21 шт.
от 153 шт. —
1 700 руб.
от 421 шт. —
1 670 руб.
Добавить в корзину 21 шт.
на сумму 37 800 руб.
Описание
Semiconductor - IC > Processors > Microcontroller
Programmable System-on-Chip (PSoC™ 1) Infineon Technologies Programmable System-on-Chip (PSoC™ 1) family consists of modules designed to replace multiple traditional MCU-based system components with a single cost-effective, single-chip programmable device. The Infineon PSoC devices include configurable blocks of analog and digital logic and programmable interconnects. This architecture enables the user to create customized peripheral configurations that match the requirements of each individual application. Additionally, a fast CPU, Flash program memory, SRAM data memory, and configurable IO are included in a range of convenient pinouts and packages.
Технические параметры
ADC Resolution: | 14 bit |
Brand: | Infineon Technologies |
Data Bus Width: | 8 bit |
Data RAM Size: | 1 kB |
Data RAM Type: | SRAM |
Factory Pack Quantity: | 2600 |
Interface Type: | USB |
Manufacturer: | Infineon |
Maximum Clock Frequency: | 24 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 49 I/O |
Number of Timers/Counters: | 4 Timer |
Package/Case: | QFN-56 |
Packaging: | Tray |
Processor Series: | CY8C24x94 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Program Memory Size: | 16 kB |
Program Memory Type: | Flash |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 3 V |
Data Bus Width | 32bit |
Device Core | PSoC |
Family Name | CY8C24894 |
Maximum Frequency | 24MHz |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 56 |
Program Memory Size | 16 kB |
Program Memory Type | Flash |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем