GBPC2510W-E4/51, Rectifier Bridge Diode Single 1KV 25A 4-Pin Case GBPC-W Bulk

Фото 1/2 GBPC2510W-E4/51, Rectifier Bridge Diode Single 1KV 25A 4-Pin Case GBPC-W Bulk
Изображения служат только для ознакомления,
см. техническую документацию
530 руб.
Мин. кол-во для заказа 70 шт.
от 210 шт.490 руб.
Добавить в корзину 70 шт. на сумму 37 100 руб.
Номенклатурный номер: 8003312603
Артикул: GBPC2510W-E4/51

Описание

Semiconductor - Discrete > Diodes > Bridge Rectifier
Glass Passivated Single-Phase Bridge Rectifier Typical IR less than 0.5μA High surge current capability

Технические параметры

Automotive No
Bridge Type Single Phase
Configuration Single
ECCN (US) EAR99
EU RoHS Compliant with Exemption
Lead Shape Through Hole
Maximum Operating Temperature (°C) 150
Minimum Operating Temperature (°C) -55
Mounting Through Hole
Packaging Bulk
Part Status Active
PCB changed 4
Peak Average Forward Current (A) 25
Peak Forward Voltage (V) 1.1@12.5A
Peak Non-Repetitive Forward Surge Current (A) 300
Peak Reverse Current (uA) 5
Peak Reverse Repetitive Voltage (V) 1000
Peak RMS Reverse Voltage (V) 700
Pin Count 4
PPAP No
Standard Package Name Case GBPC-W
Supplier Package Case GBPC-W
Diode Technology Silicon Junction
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -55 °C
Mounting Type Through Hole
Package Type GBPC-W
Peak Average Forward Current 25A
Peak Forward Voltage 1.1V
Peak Non-Repetitive Forward Surge Current 300A
Peak Reverse Current 500µA
Peak Reverse Repetitive Voltage 1000V
Width 28.8mm

Техническая документация

Datasheet
pdf, 90 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 93 КБ

Дополнительная информация

Калькуляторы группы «Диодные мосты»
Типы корпусов импортных диодов