160772-3, Quick Disconnect Terminal 22-26AWG Brass RCP 14mm Tin T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
15 руб.
Кратность заказа 10000 шт.
от 20000 шт. —
13 руб.
Добавить в корзину 10000 шт.
на сумму 150 000 руб.
Описание
Interconnect > Connectors > Terminals Lugs Splices
FASTON 110 series quick connect crimp receptacle terminals that offer speed of application and uniform reliability.
Технические параметры
Contact Material | Brass |
Contact Plating | Tin |
Gender | Female |
Insulation | Uninsulated |
Maximum Wire Size AWG | 22AWG |
Maximum Wire Size mm² | 0.4mm² |
Minimum Wire Size AWG | 26AWG |
Minimum Wire Size mm² | 0.1mm² |
Series | FASTON 0.11 |
Tab Size | 2.79x0.79mm |
Termination Method | Crimp |
Type | Receptacle |
Accepts Wire Insulation Diameter Range | 0.9-1.6 mm |
Barrel Type | Open |
Comment | Versions according to DIN 46247, Part 1, all other versions have dimples, which fit IEC and ISO tabs of nominal Size 2.8. |
Connection Capacity | Single |
Contact Base Material | Brass |
Crimp Type | F-Crimp |
CSA Certified | Yes |
Fully Insulated | No |
Insertion Force | Normal |
Insulated | No |
Mating Retention Type | Dimple |
Mating Tab Thickness | 0.81 mm |
Mating Tab Width | 2.8 mm |
Operating Temperature Range | -40-110 °C |
Overall Length | 14 mm |
Packaging Method | Strip/Reel |
Packaging Quantity | 10000 |
Plating Material | Tin |
Receptacle Terminal Stock Thickness | 0.25 mm |
Sealable | No |
Terminal & Splice Type | Receptacle |
Terminal Orientation | Straight |
Terminal Type | Receptacle |
Terminates To | Wire & Cable |
UL Rating | Listed |
Wire Insulation Support | With |
Wire Size | 0.12-0.41 mm? |
Wire Stop | No |
Wire/Cable Type | Regular Wire |
Техническая документация
Datasheet
pdf, 26 КБ
Datasheet 180437-2
pdf, 36 КБ
Datasheet 41274
pdf, 770 КБ
Выбор кримпера для обжима клемм
pdf, 200 КБ
Похожие товары