CY2308SXI-2, Zero Delay Buffer 8-Out LVCMOS Single-Ended 16-Pin SOIC Tube

CY2308SXI-2, Zero Delay Buffer 8-Out LVCMOS Single-Ended 16-Pin SOIC Tube
Изображения служат только для ознакомления,
см. техническую документацию
1 890 руб.
Мин. кол-во для заказа 20 шт.
от 32 шт.1 870 руб.
Добавить в корзину 20 шт. на сумму 37 800 руб.
Номенклатурный номер: 8003327048
Артикул: CY2308SXI-2

Описание

Semiconductor - IC > Clocks & Timers > PLL
CLOCK BUFFER, 133.3MHZ, 8 O/P, SOIC-16; Clock IC Type:Clock Buffer; Frequency:133.3MHz; No. of Outputs:8Outputs; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Clock IC Case Style:SOIC; No. of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (12-Jan-2017)

Технические параметры

Brand: Infineon Technologies
Factory Pack Quantity: 960
Manufacturer: Infineon
Maximum Input Frequency: 133 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 8 Output
Package / Case: SOIC-16
Packaging: Tube
Product Category: Clock Buffer
Product Type: Clock Buffers
Propagation Delay - Max: 0 ps
Subcategory: Clock & Timer ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Type: Zero Delay PLL Clock Buffer
Input Signal Type Single-Ended
Number of Elements 1
Number of Inputs 1
Number of Outputs 8
Operating Supply Voltage (Max) 3.6(V)
Operating Supply Voltage (Min) 3(V)
Operating Supply Voltage (Typ) 3.3(V)
Operating Temp Range -40C to 85C
Operating Temperature Classification INDUSTRIALC
Output Frequency Range 10 to 133.3(MHz)
Package Type SOIC
Packaging Rail/Tube
Pin Count 16
PLL Input Freq (Max) 133.3(MHz)
PLL Input Freq (Min) 10(MHz)
Programmable No
Rad Hardened No
Spread Spectrum NO
Supply Current 45(mA)
Type Clock Driver

Техническая документация

Datasheet
pdf, 569 КБ
Datasheet
pdf, 1814 КБ

Дополнительная информация

Калькуляторы группы «Часы реального времени, таймеры»
Типы корпусов импортных микросхем