PLP2-350
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт. со склада г.Москва, срок 6-9 дней
330 руб.
Добавить в корзину 1 шт.
на сумму 330 руб.
Альтернативные предложения2
Описание
Электроэлемент
LIGHT PIPE, SINGLE, ROUND, PANEL, Length:8.9mm, No. of Light Pipes:1Pipes, Light Pipe Shape:Circular, Light Pipe Mounting:Panel, Light Pipe Colour:Transparent, Packaging:Each, Product Range:-, Colour:Clear, Material:Polycarbonate , RoHS Compliant: Yes
Технические параметры
Category | Optoelectronics |
Color | Clear |
Configuration | Single |
Family | Optics-LEDs-Light Pipes |
Lens Style/Size | Round with Domed Top, 3mm |
Mounting Type | Panel Mount, Press Fit, Front |
Online Catalog | PLP2 Series |
Other Names | 492-1340PLP2-350-NDPLP2350 |
Product Training Modules | Light Pipes |
Series | PLP2 |
Standard Package | 100 |
Type | Rigid |
Base Product Number | PLP2 -> |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Lens Size | 3.1mm |
Lens Style | Round with Domed Top |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Face Shape | Round |
Material | Polycarbonate |
Mounting | Panel |
Number of Light Pipes | 1 |
Packaging | Bag |
Part Status | Active |
Pipe Shape | Round |
Pipe Size (mm) | 3 |
PPAP | No |
Style | Vertical |
Body Length: | 8.9 mm |
Body Shape: | Round |
Brand: | Bivar |
Color: | Water, Clear |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
LED Size: | 3 mm |
Manufacturer: | BIVAR |
Material: | Polycarbonate(PC) |
Mounting Hole Size: | 0.115 in |
Mounting Style: | Panel Mount(Front) |
Orientation: | Vertical |
Packaging: | Bulk |
Panel Thickness Dimension: | 1.19 mm to 2.36 mm |
Product Category: | LED Light Pipes |
Product Type: | LED Light Pipes |
Product: | Rigid Light Pipes |
Subcategory: | LED Indication |
Water / Moisture Rating: | Non Water Resistant |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.