LM5117QPMH

LM5117QPMH
Изображения служат только для ознакомления,
см. техническую документацию
2 200 руб.
Добавить в корзину 1 шт. на сумму 2 200 руб.
Номенклатурный номер: 8003364967
Бренд: Texas Instruments

Описание

Электроэлемент
LM5117-Q1 Automotive Grade 5.5-65V Wide Vin, Current Mode Synchronous Buck Controller w Analog Current Monitor

Технические параметры

Brand Texas Instruments
Description/Function Use of an emulated control ramp reduces noise sensitivity of the PWM circuit
Factory Pack Quantity 73
Fall Time 5 ns
Input Voltage 5.5 V to 14 V
Isolation Non-Isolated
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number of Outputs 4 Output
Operating Supply Current 4.8 mA
Operating Supply Voltage 5.5 V to 65 V
Operating Temperature Range -40 C to+125 C
Output Current 42 mA
Output Type Programmable
Output Voltage 800 mV
Package / Case HTSSOP-20
Packaging Tube
Product Synchronous Buck Controllers
Product Category Switching Controllers
Rise Time 6 ns
RoHS Details
Series LM5117-Q1
Shutdown Shutdown
Switching Frequency 530 kHz
Topology Synchronous Buck
Type Synchronous Buck Controller
Unit Weight 0.002885 oz
Brand: Texas Instruments
Description/Function: Use of an emulated control ramp reduces noise sensitivity of the PWM circuit
Duty Cycle - Max: 98%
Factory Pack Quantity: 73
Fall Time: 5 ns
Input Voltage: 5.5 V to 65 V
Isolation: Non-Isolated
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 4.8 mA
Operating Supply Voltage: 5.5 V to 65 V
Output Current: 20 A
Output Type: Programmable
Output Voltage: 800 mV to 62 V
Package / Case: HTSSOP-20
Packaging: Tube
Product Category: Switching Controllers
Product Type: Switching Controllers
Product: Synchronous Buck Controllers
Qualification: AEC-Q100
Rise Time: 6 ns
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 50 kHz to 750 kHz
Topology: Buck
Type: Synchronous Buck Controller

Техническая документация

Datasheet
pdf, 1746 КБ
Чертеж
pdf, 75 КБ

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем