ADG1204YRUZ-REEL7, Мультиплексор 4X1 14TSSOP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
590 руб.
от 6 шт. —
490 руб.
от 11 шт. —
452 руб.
от 21 шт. —
425 руб.
Добавить в корзину 1 шт.
на сумму 590 руб.
Посмотреть аналоги3
Описание
Integrated Circuits (ICs)\Logic ICs\Decoders and Multiplexers
Мультиплексор 4X1 14TSSOP
Технические параметры
-3db Bandwidth | 800 MHz |
Bandwidth | 800 MHz |
Case/Package | TSSOP |
Dual Supply Voltage | 15 V |
Interface | Parallel |
Logic Function | Multiplexer |
Max Operating Temperature | 125 °C |
Max Power Dissipation | 1.3 mW |
Min Operating Temperature | -40 °C |
Number of Channels | 4 |
Number of Circuits | 1 |
Number of Inputs | 4 |
Number of Outputs | 1 |
Number of Pins | 14 |
Operating Supply Current | 170 µA |
Operating Supply Voltage | 12 V |
Packaging | Tape & Reel(TR) |
Power Dissipation | 1.3 mW |
Resistance | 190 Ω |
Supply Type | Dual, Single |
Throw Configuration | 4PST |
Turn-Off Delay Time | 90 ns |
Automotive | No |
Chip Enable Signals | Yes |
Configuration | Single 4:1 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±16.5 |
Maximum Frequency (25°C) @ Vcc (MHz) | 800(Typ)±15V|550(Typ)12V |
Maximum High Level Output Current (mA) | 45 |
Maximum On Resistance (Ohm) | 475 10.8V |
Maximum On Resistance Range (Ohm) | 400 to 1000 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Bus to Bus (ns) | 150±15V|190 12V |
Maximum Single Supply Voltage (V) | 13.2 |
Maximum Supply Current (mA) | 0.285 16.5V/-0.001-16.5V-40C to 125C |
Maximum Turn-Off Time (ns) | 125 12V |
Maximum Turn-On Time (ns) | 120 12V |
Minimum Dual Supply Voltage (V) | ±13.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 10.8 |
Mounting | Surface Mount |
Multiplexer Architecture | 4:1 |
Number of Channels per Chip | 1 |
Number of Inputs per Chip | 4 |
Number of Outputs per Chip | 1 |
Output Signal Type | Single |
Part Status | Active |
PCB changed | 14 |
Pin Count | 14 |
Power Supply Type | Dual|Single |
PPAP | No |
Propagation Delay Test Condition (pF) | 35 |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Supplier Temperature Grade | Automotive |
Type | Analog Multiplexer |
Typical Dual Supply Voltage (V) | ±15 |
Typical Single Supply Voltage (V) | 12 |
Typical Supply Current (mA) | 0.17 16.5V/-0.000001-16.5V |
Диапазон Напряжения Питания | 10.8В до 13.2В, ±13.5В до±16.5В |
Количество Выводов | 14вывод(-ов) |
Количество Схем | 1схем(-а) |
Конфигурация Мультиплексора | 4:1 |
Корпус Аналогового Мультиплексора | TSSOP |
Макс. Сопротивление Включенного Состояния | 475Ом |
Максимальная Рабочая Температура | 125°C |
Минимальная Рабочая Температура | -40°C |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Bandwidth: | 800 MHz |
Brand: | Analog Devices |
Configuration: | 1x4:1 |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-16.5 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-13.5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Off Isolation - Typ: | 85 dB |
Off Time - Max: | 110 ns |
On Resistance - Max: | 190 Ohms |
On Time - Max: | 85 ns |
Operating Supply Voltage: | 12 V |
Package / Case: | TSSOP-14 |
Pd - Power Dissipation: | 1.3 mW |
Product Category: | Multiplexer Switch ICs |
Product Type: | Multiplexer Switch ICs |
Product: | Multiplexers |
Series: | ADG1204 |
Subcategory: | Switch ICs |
Supply Voltage - Max: | 13.2 V |
Supply Voltage - Min: | 10.8 V |
Category | Integrated Circuits(ICs) |
Circuit | 1x4 |
Current - Supply | 170µA |
Family | Interface-Analog Switches, Multiplexers, Demultiplexers |
Function | Multiplexer |
Mounting Type | Surface Mount |
Online Catalog | Multiplexer/Demultiplexer |
On-State Resistance | 475 Ohm |
Operating Temperature | -40°C ~ 125°C |
Other Names | ADG1204YRUZ-REEL7DKR |
Package / Case | 14-TSSOP(0.173", 4.40mm Width) |
Product Training Modules | iCMOS™ Switches and Multiplexers for Data AcquisitionSwitch Fundamentals |
Series | iCMOS® |
Standard Package | 1 |
Supplier Device Package | 14-TSSOP |
Voltage - Supply, Single/Dual (±) | 12V, ±15V |
Voltage Supply Source | Single, Dual Supply |
Contact Plating | Tin |
Drain to Source Resistance | 120 Ω |
High Level Output Current | 45 mA |
Max Supply Current | 285 µA |
Nominal Supply Current | 170 µA |
Propagation Delay | 150 ns |
Turn-On Delay Time | 120 ns |
Вес, г | 0.2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем