HCNW-3120-500E
1 230 руб.
от 2 шт. —
1 100 руб.
от 5 шт. —
1 010 руб.
от 10 шт. —
965 руб.
Добавить в корзину 1 шт.
на сумму 1 230 руб.
Описание
Электроэлемент
OPTOCOUPLER, GATE DRIVE, 1-CH, 5KV; No. of Channels:1 Channel; Optocoupler Case Style:Surface Mount DIP; No. of Pins:8Pins; Isolation Voltage:5kV; Product Range:-; SVHC:No SVHC (12-Jan-2017); Input Current:16mA; No. of Channels:1Channels; Optocoupler Output Type:Gate Drive; Output Voltage:30V
Технические параметры
Direction Type | Uni-Directional |
Input Type | DC |
Lead Finish | Matte Tin |
Max Processing Temp | 260 |
Maximum Forward Current | 25 mA |
Maximum Forward Voltage | 1.95 V |
Maximum Power Dissipation | 295 mW |
Maximum Propagation Delay Time | 500 ns |
Maximum Reverse Voltage | 5 V |
Minimum Forward Voltage | 1.2 V |
Mounting | Surface Mount |
Operating Temperature | -40 to 100 °C |
Output Type | Push-Pull |
Typical Fall Time | 0.1 us |
Вес, г | 1.04 |