LTC3784EGN
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 470 руб.
от 2 шт. —
3 260 руб.
Добавить в корзину 1 шт.
на сумму 3 470 руб.
Описание
Электроэлемент
DC DC Cntrlr Single-OUT Synchronous Boost Controller 4.5V to 60V Input 28-Pin SSOP N
Технические параметры
Clock Sync | No |
Control Features | Current Limit, Enable, Frequency Control, Power Good, Soft Start |
Duty Cycle (Max) | 96% |
Frequency - Switching | 105kHz ~ 760kHz |
Function | Step-Up |
Manufacturer | Linear Technology |
Number of Outputs | 2 |
Operating Temperature | -40В°C ~ 125В°C(TJ) |
Output Configuration | Positive |
Output Phases | 2 |
Output Type | Transistor Driver |
Package / Case | 28-SSOP(0.173", 4.40mm Width) |
Packaging | Tube |
Part Status | Active |
Serial Interfaces | - |
Series | PolyPhaseВ® |
Standard Package | 49 |
Supplier Device Package | 28-SSOP |
Synchronous Rectifier | Yes |
Topology | Boost |
Voltage - Supply (Vcc/Vdd) | 4.5 V ~ 60 V |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Input Voltage (V) | 60 |
Maximum Operating Temperature (°C) | 125 |
Maximum Supply Current (mA) | 0.9(Typ) |
Maximum Switching Frequency (kHz) | 900 |
Minimum Input Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Switching Frequency (kHz) | 50 |
Mounting | Surface Mount |
Operating Supply Voltage (V) | 4.5 to 60 |
Output Voltage (V) | 60(Max) |
PCB changed | 28 |
Pin Count | 28 |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | SSOP N |
Supplier Temperature Grade | Extended |
Typical Gate Driver Pull Down Resistance (Ohm) | 1.2/1.2 |
Typical Gate Driver Pull Up Resistance (Ohm) | 1.2/1.2 |
Typical Quiescent Current (mA) | 0.028 |
Brand: | Analog Devices |
Development Kit: | DC2061A |
Factory Pack Quantity: | 49 |
Input Voltage, Max: | 60 V |
Input Voltage, Min: | 2.3 V |
Input Voltage: | 2.3 V to 60 V |
Load Regulation: | 0.01% |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 28 uA |
Output Current: | 10 A |
Output Voltage: | 1.2 V to 60 V |
Package/Case: | SSOP-28 |
Packaging: | Tube |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Quiescent Current: | 28 uA |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 105 kHz to 760 kHz |
Topology: | Boost |
Type: | PolyPhase Synchronous Boost Controller |
Вес, г | 0.426 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем
Похожие товары