SQA442EJ-T1_GE3

SQA442EJ-T1_GE3
Изображения служат только для ознакомления,
см. техническую документацию
220 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.160 руб.
от 10 шт.135 руб.
от 80 шт.116.50 руб.
Добавить в корзину 2 шт. на сумму 440 руб.
Номенклатурный номер: 8003711314

Описание

Электроэлемент
AEC-Q N-CHANNEL 60 V (D-S) 175C MOSFET; Transistor Polarity:N Channel; Continuous Drain Current Id:9A; Drain Source Voltage Vds:60V; On Resistance Rds(on):0.026ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:2V; Power Dissipation Pd:13.6W; Transistor Case Style:PowerPAK SC70; No. of Pins:6Pins; Operating Temperature Max:175В°C; Product Range:TrenchFET Series; Automotive Qualification Standard:AEC-Q101; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)

Технические параметры

Current - Continuous Drain (Id) @ 25В°C 9A(Tc)
Drain to Source Voltage (Vdss) 60V
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
FET Type N-Channel
Gate Charge (Qg) (Max) @ Vgs 9.7nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 636pF @ 25V
Manufacturer Vishay Siliconix
Mounting Type Surface Mount
Operating Temperature -55В°C ~ 175В°C(TJ)
Package / Case PowerPAKВ® SC-70-6
Packaging Digi-ReelВ®
Part Status Active
Power Dissipation (Max) 13.6W(Tc)
Rds On (Max) @ Id, Vgs 32 mOhm @ 3A, 10V
Series Automotive, AEC-Q101, TrenchFETВ®
Standard Package 1
Supplier Device Package PowerPAKВ® SC-70-6 Single
Technology MOSFET(Metal Oxide)
Vgs (Max) В±20V
Vgs(th) (Max) @ Id 2.5V @ 250ВµA
Brand: Vishay/Siliconix
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
Fall Time: 1.4 ns
Forward Transconductance - Min: 21 S
Id - Continuous Drain Current: 9 A
Manufacturer: Vishay
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package/Case: SC-70-6
Pd - Power Dissipation: 13.6 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 9.7 nC
Rds On - Drain-Source Resistance: 32 mOhms
Rise Time: 2 ns
Series: SQ
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Typical Turn-Off Delay Time: 12 ns
Typical Turn-On Delay Time: 7.3 ns
Vds - Drain-Source Breakdown Voltage: 60 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 1.5 V

Техническая документация

Datasheet
pdf, 282 КБ
Документация
pdf, 280 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов