ADUM1201WURZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 760 руб.
от 2 шт. —
3 540 руб.
от 5 шт. —
3 390 руб.
Добавить в корзину 1 шт.
на сумму 3 760 руб.
Описание
Электроэлемент
Digital Isolator CMOS 2-CH 25Mbps Automotive 8-Pin SOIC N Tube
Технические параметры
Category | Isolators |
Channel Type | Unidirectional |
Common Mode Transient Immunity (Min) | 25kV/µs |
Data Rate | 25Mbps |
Family | Digital Isolators |
Inputs - Side 1/Side 2 | 1/1 |
Isolated Power | No |
Number of Channels | 2 |
Online Catalog | ADuM1200, 01 Series |
Operating Temperature | -40°C ~ 125°C |
Other Drawings | ADUMx201 Series Block Diagram |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Propagation Delay tpLH / tpHL (Max) | 50ns, 50ns |
Pulse Width Distortion (Max) | 3ns |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns |
Series | iCoupler® |
Standard Package | 98 |
Supplier Device Package | 8-SOIC |
Technology | Magnetic Coupling |
Type | General Purpose |
Video File | iCoupler Digital Isolators Meet Strict HEV/EV RequirementsezLINX™ iCoupler® Isolated Interface Development EnvironmentiCoupler® Digital Isolators in Motor Control Designs |
Voltage - Isolation | 2500Vrms |
Voltage - Supply | 3 V ~ 5.5 V |
Brand: | Analog Devices |
Data Rate: | 25 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
Isolation Type: | Magnetic Coupling |
Isolation Voltage: | 2500 Vrms |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 6.3 mA |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 45 ns |
Qualification: | AEC-Q100 |
Series: | ADUM1201 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Type: | Standard |
Техническая документация
Datasheet
pdf, 552 КБ
Документация
pdf, 571 КБ