TC54VN2102ECB713
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
380 руб.
от 2 шт. —
290 руб.
от 5 шт. —
228 руб.
от 10 шт. —
204.12 руб.
Добавить в корзину 1 шт.
на сумму 380 руб.
Описание
Электроэлемент
TC54 Series 2.1 V Threshold 10 V Supply CMOS Voltage Detector - SOT-23A-3
Технические параметры
Battery Backup Switching | Yes |
Chip Enable Signals | No |
Manual Reset | No |
Monitored Supervisor Voltage | 1.1 to 6(V) |
Monitored Voltage 1 (Typ) | 0.7 TO 10(V) |
Mounting | Surface Mount |
Number of Elements | 1 |
Number of Voltage Supervisors | 1 |
Operating Supply Voltage (Max) | 10(V) |
Operating Supply Voltage (Min) | 0.7(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Output Driver | OPEN DRAIN |
Package Type | SOT-23A |
Packaging | Tape and Reel |
Pin Count | 3 |
Power Dissipation | 0.24(W) |
Power Fail Detection | No |
Programmable | Yes |
Rad Hardened | No |
Reset Active Time | 0.2 |
Reset Threshold Voltage (Max) | 2.14(V) |
Reset Threshold Voltage (Min) | 2.06(V) |
Voltage Supervisor Type | Voltage Detector |
Watchdog Timer | No |
Maximum Monitored Voltage | 2.14V |
Maximum Operating Supply Voltage | 10 V |
Maximum Operating Temperature | +85 °C |
Minimum Monitored Voltage | 2.1V |
Minimum Operating Supply Voltage | 0.7 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Supervisors | 1 |
Accuracy: | 2% |
Battery Backup Switching: | Backup |
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manual Reset: | No Manual Reset |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Inputs Monitored: | 1 Input |
Operating Supply Current: | 3.6 uA |
Output Type: | Active Low, Open Drain |
Overvoltage Threshold: | 2.14 V |
Package / Case: | SOT-23A-3 |
Pd - Power Dissipation: | 240 mW |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Reset Delay Time: | 200 us |
Series: | TC54 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 10 V |
Supply Voltage - Min: | 700 mV |
Threshold Voltage: | 2.1 V |
Type: | Voltage Detectors |
Undervoltage Threshold: | 2.06 V |
Watchdog Timers: | No Watchdog |
Техническая документация
Дополнительная информация
Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем