QTE-020-03-F-D-A

Фото 1/2 QTE-020-03-F-D-A
Изображения служат только для ознакомления,
см. техническую документацию
4 шт. со склада г.Москва, срок 6-7 дней
3 790 руб.
от 2 шт.3 590 руб.
от 4 шт.3 450 руб.
Добавить в корзину 1 шт. на сумму 3 790 руб.
Альтернативные предложения2
Номенклатурный номер: 8003717938
Бренд: Samtec

Описание

Электроэлемент
Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch

Технические параметры

Connector Type Header, Outer Shroud Contacts
Contact Finish Gold
Contact Finish Thickness 3.00Вµin(0.076Вµm)
Features Board Guide, Ground Bus(Plane)
Height Above Board 0.404"(10.27mm)
Manufacturer Samtec Inc.
Mated Stacking Heights 11mm
Mounting Type Surface Mount
Number of Positions 40
Number of Rows 2
Packaging Tray
Part Status Active
Pitch 0.031"(0.80mm)
Series Q StripВ® QTE
Application: Power, Signal
Brand: Samtec
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 2 A
Data Rate: 28 Gbps
Factory Pack Quantity: Factory Pack Quantity: 48
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Samtec
Maximum Data Rate: 28 Gbps
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Mounting Style: SMD/SMT
Number of Positions: 40 Position
Number of Rows: 2 Row
Packaging: Tray
Pitch: 0.8 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Headers
Series: QTE
Stack Height: 11 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Tradename: Q Strip
Voltage Rating: 225 VAC
Body Orientation Straight
Connector System Board to Board
Contact Material Phosphor Bronze
Contact Plating Gold
Current Rating 23.0A
Number of Contacts 40
Shrouded/Unshrouded Shrouded
Termination Method Solder
Voltage Rating 225 V
Вес, г 7.796

Техническая документация

Datasheet
pdf, 973 КБ
Datasheet
pdf, 206 КБ
Datasheet
pdf, 116 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.