5-104068-5

5-104068-5
Изображения служат только для ознакомления,
см. техническую документацию
3 060 руб.
от 2 шт.2 870 руб.
от 3 шт.2 760 руб.
Добавить в корзину 1 шт. на сумму 3 060 руб.
Номенклатурный номер: 8003721493
Бренд: TE Connectivity

Описание

Электроэлемент
50 SYSTEM 50 HDR DRST SHRD PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Number of Positions: 50 Centerline (Pitch): 1.27 mm Centerline (Pitch): .05 in PCB Mount Header Vertical 50 1.27 mm I Multiple Configuration PCB Header & Receptacle I Part Number: 5-104068-5 I Internal Number: 5-104068-5 I LADD Distribution

Технические параметры

RoHS Compliant Yes
Brand: TE Connectivity
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 3.6 A
Factory Pack Quantity: Factory Pack Quantity: 13
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: TE Connectivity
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -65 C
Mounting Angle: Vertical
Number of Positions: 50 Position
Number of Rows: 2 Row
Packaging: Tube
Pitch: 1.27 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Headers
Series: AMPMODU System 50
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Tradename: AMPMODU
Voltage Rating: 30 VAC
Вес, г 3.463

Техническая документация

499252-8
pdf, 3950 КБ
Datasheet
pdf, 379 КБ