TPS92691PWP

TPS92691PWP
Изображения служат только для ознакомления,
см. техническую документацию
790 руб.
от 2 шт.670 руб.
от 5 шт.600 руб.
Добавить в корзину 1 шт. на сумму 790 руб.
Номенклатурный номер: 8003731356
Бренд: Texas Instruments

Описание

Электроэлемент
LED DRIVER, MUTLI-TOPOLOGY, HTSSOP-16; Device Topology:Boost, Buck, Buck-Boost, Flyback, SEPIC; Input Voltage Min:4.5V; Input Voltage Max:65V; Output Voltage Max:65V; Output Current Max:5A; Switching Frequency:1MHz; No.

Технические параметры

Brand Texas Instruments
Factory Pack Quantity 90
Input Voltage 4.5 V to 65 V
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 1 Output
Operating Frequency Programmable
Operating Temperature Range -40 C to+125 C
Output Current 5 A
Package / Case HTSSOP-16
Packaging Tube
Product LED Lighting Drivers
Product Category LED Lighting Drivers
RoHS Details
Series TPS92691
Supply Current - Max 46 mA
Topology Buck, Boost, Buck-Boost, SEPIC, Cuk, Flyback
Type Inductive
Width 4.5 mm
Brand: Texas Instruments
Dimming: Analog, PWM
Factory Pack Quantity: Factory Pack Quantity: 90
Input Voltage, Max: 65 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 65 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Outputs: 1 Output
Operating Frequency: 80 kHz to 700 kHz
Operating Temperature Range: -40 C to+125 C
Output Current: 5 A
Output Voltage: 65 V
Package / Case: HTSSOP-16
Packaging: Tube
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Product: LED Drivers
Series: TPS92691
Subcategory: Driver ICs
Supply Current - Max: 46 mA
Topology: Boost, Buck, Buck-Boost, Cuk, Flyback, SEPIC
Type: Inductive
Вес, г 0.001

Техническая документация

Документация
pdf, 2312 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем