DRV8872DDARQ1

DRV8872DDARQ1
Изображения служат только для ознакомления,
см. техническую документацию
690 руб.
от 2 шт.580 руб.
от 5 шт.504 руб.
Добавить в корзину 1 шт. на сумму 690 руб.
Номенклатурный номер: 8003731361
Бренд: Texas Instruments

Описание

Электроэлемент
MOTOR DRIVER, AEC-Q100, SO POWERPAD; Motor Type:DC Brush; No. of Outputs:1Outputs; Output Current:-; Output Voltage:-; Driver Case Style:SO PowerPAD; No. of Pins:8Pins; Supply Voltage Min:6.8V; Supply Voltage Max:45V; Op

Технические параметры

Motor Controller Type Motor Driver
Operating Current 10(mA)
Operating Supply Voltage 6.8 TO 45(V)
Operating Supply Voltage (Max) 45(V)
Operating Supply Voltage (Min) 6.8(V)
Operating Temperature (Max) 125C
Operating Temperature (Min) -40C
Operating Temperature Classification Automotive
Package Type HSOP EP
Packaging Tape and Reel
Rad Hardened No
корпус HSOP8
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2500
Features: Current Regulation, Single H-bridge
Load Voltage Rating: 45 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Frequency: 200 kHz
Operating Supply Current: 3 mA
Operating Supply Voltage: 6.8 V to 45 V
Output Current: 3.6 A
Output Voltage: 500 mV
Package / Case: SO-PowerPad-8
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Brushed DC Motor Drivers
Qualification: AEC-Q100
Series: DRV8872-Q1
Subcategory: PMIC-Power Management ICs
Type: Half Bridge
Вес, г 0.44

Техническая документация

Datasheet DRV8872DDARQ1
pdf, 1822 КБ
Документация
pdf, 1822 КБ

Дополнительная информация

Калькуляторы группы «Усилители низкой частоты»
Типы корпусов импортных микросхем