INA240A1QPWRQ1

INA240A1QPWRQ1
Изображения служат только для ознакомления,
см. техническую документацию
1 180 руб.
от 2 шт.1 050 руб.
от 5 шт.963 руб.
от 10 шт.920 руб.
Добавить в корзину 1 шт. на сумму 1 180 руб.
Номенклатурный номер: 8003758097
Бренд: Texas Instruments

Описание

Электроэлемент
Current Sense Amplifiers AEC-Q100, -4 to 80V, bi-directional, ultra-precise current sense amplifier w/ enhanced pwm rejection 8-TSSOP -40 to 125

Технические параметры

-3db Bandwidth 400kHz
Amplifier Type Current Sense
Current - Input Bias 90ВµA
Current - Supply 1.8mA
Manufacturer Texas Instruments
Mounting Type Surface Mount
Number of Circuits 1
Operating Temperature -40В°C ~ 125В°C
Package / Case 8-TSSOP(0.173", 4.40mm Width)
Packaging Cut Tape(CT)
Part Status Active
Series Automotive, AEC-Q100, Zero-Drift
Slew Rate 2V/Вµs
Supplier Device Package 8-TSSOP
Voltage - Input Offset 5ВµV
Voltage - Supply, Single/Dual (В±) 2.7V ~ 5.5V
Amplifier Type: High-Side Current Sense Amplifier
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 132 dB
Development Kit: INA240EVM
en - Input Voltage Noise Density: 40 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 2000
Gain Error: 0.05%
Gain V/V: 20 V/V
GBP - Gain Bandwidth Product: 100 kHz
Ib - Input Bias Current: 90 uA
Input Type: Common Mode
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 2.4 mA
Package / Case: TSSOP-8
Pd - Power Dissipation: 1.5 W
Product Category: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Product: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 1 uV/V
Qualification: AEC-Q100
Series: INA240-Q1
Settling Time: 9.6 us
Shutdown: No Shutdown
SR - Slew Rate: 2 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Vcm - Common Mode Voltage: -4 V to+80 V
Vos - Input Offset Voltage: 5 uV
Вес, г 3.13

Техническая документация

Документация
pdf, 1934 КБ

Дополнительная информация

Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем