AD7768-1BCPZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 680 руб.
Добавить в корзину 1 шт.
на сумму 5 680 руб.
Описание
Электроэлемент
1-Channel Single ADC Delta-Sigma 1.024Msps 24-bit Serial 28-Pin LFCSP EP Tray
Технические параметры
Architecture | Delta-Sigma |
Differential Input | Yes |
Digital Supply Support | NO |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Full Scale Error | ±70PPM OF FSR |
Input Polarity | Bipolar |
Input Type | Voltage |
Integral Nonlinearity Error | ±7PPM OF FSR(LSB) |
Mounting | Surface Mount |
No Missing Codes | 24 |
Number of Elements | 1 |
Number of Input Channels | 1 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | LFCSP EP |
Packaging | Tray |
Pin Count | 28 |
Power Dissipation | 57.5(W) |
Power Supply Requirement | Single |
Rad Hardened | No |
Rated Input Volt | ±4.096V |
Reference Voltage | EXTERNAL(V) |
Resolution | 24Bit |
Sample and Hold | YES |
Sample Rate | 1.024MSPS(KSPS) |
Signal to Noise Ratio | 111DB(TYP) |
Single Supply Voltage (Max) | 5.5(V) |
Single Supply Voltage (Min) | 2/3/4.5(V) |
Single Supply Voltage (Typ) | 2.5/3.3/5/3.3/5(V) |
Single-Ended Input | NO |
Analog Supply Voltage: | 2 V to 5.5 V, 4.5 V to 5.5 V |
Architecture: | Sigma-Delta |
Brand: | Analog Devices |
Development Kit: | EVAL-AD7768FMCZ |
Digital Supply Voltage: | 1.8 V to 3.3 V |
Factory Pack Quantity: Factory Pack Quantity: | 490 |
FPBW - Full Power Bandwidth: | 110.8 kHz |
Input Type: | Differential |
Interface Type: | Serial |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 8 Converter |
Package / Case: | LFCSP-28 |
Packaging: | Tray |
Pd - Power Dissipation: | 681 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External |
Resolution: | 24 bit |
Sampling Rate: | 1024 kS/s |
Series: | AD7768 |
SFDR - Spurious Free Dynamic Range: | 128 dB |
SINAD - Signal to Noise and Distortion Ratio: | 107.5 dB |
SNR - Signal to Noise Ratio: | 111 dB |
Subcategory: | Data Converter ICs |
THD - Total Harmonic Distortion: | -120 dB |
Вес, г | 0.06 |
Техническая документация
Datasheet
pdf, 1667 КБ
Документация
pdf, 1599 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем