09036966921
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 шт. со склада г.Москва, срок 6-9 дней
1 790 руб.
от 2 шт. —
1 700 руб.
Добавить в корзину 1 шт.
на сумму 1 790 руб.
Альтернативные предложения2
Описание
Электроэлемент
PLUG, DIN41612, R/A, C, 96WAY, Product Range:Type C Series, No. of Contacts:96Contacts, Gender:Plug, Pitch Spacing:2.54mm, No. of Rows:3 Row, Rows Loaded:a + b + c, Contact Plating:Gold Plated Contacts, Contact Material:Copper, No. , RoHS Compliant: Yes
Технические параметры
Body Orientation | Right Angle |
Contact Material | Copper Alloy |
Current Rating (Max) | 2(A) |
Gender | M |
Mounting Style | Through Hole |
Number of Contact Rows | 3 |
Number of Contacts | 96(POS) |
Operating Temp Range | -55C to 125C |
Packaging | Box |
Pitch (mm) | 2.54(mm) |
Product Depth (mm) | 17.72(mm) |
Product Height (mm) | 11(mm) |
Product Length (mm) | 94(mm) |
Termination Method | Solder |
Type | Daughter Card |
Current Rating | 2A |
Housing Material | PBT |
Maximum Contact Resistance | 20mΩ |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -55 C |
Mounting Type | Through Hole |
Number of Rows | 3 |
Pitch | 2.54mm |
Row Loading | 1/3 |
Series | DIN 41612 |
Voltage Rating | 1 kV |
Brand: | HARTING |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 2 A |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Manufacturer: | HARTING |
Mounting Angle: | Right Angle |
Number of Positions: | 96 Position |
Number of Rows: | 3 Row |
Packaging: | Tray |
Pitch: | 2.54 mm |
Product Category: | DIN 41612 Connectors |
Product Type: | DIN 41612 Connectors |
Product: | Headers |
Rows Loaded: | a+b+c |
Series: | DIN-Signal C |
Subcategory: | Backplane Connectors |
Tail Length: | 3 mm |
Termination Style: | Solder Pin |
Tradename: | DIN-Signal |
Type: | Type C |
Вес, г | 17.1 |
Техническая документация
Datasheet 0903 164 6921
pdf, 200 КБ
Чертеж
pdf, 260 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары