UCC3580D-1

UCC3580D-1
Изображения служат только для ознакомления,
см. техническую документацию
1 440 руб.
от 2 шт.1 320 руб.
от 5 шт.1 220 руб.
от 10 шт.1 166.25 руб.
Добавить в корзину 1 шт. на сумму 1 440 руб.
Номенклатурный номер: 8003769559
Бренд: Texas Instruments

Описание

Электроэлемент

Технические параметры

Adjustable Output No
Automotive No
Fall Time - (ns) 20
Maximum Duty Cycle - (%) 69
Maximum Operating Supply Voltage - (V) 16
Maximum Operating Temperature - (?C) 70
Maximum Output Current - (mA) 1000|300
Military Qualified No
Minimum Operating Temperature - (?C) 0
Number of PWM Outputs 2
On/Off Pin Yes
Packaging Tube
Pin Count 16
Rise Time - (ns) 40
Standard Package Name SOP
Supplier Package SOIC
Switching Frequency - (kHz) 430
Synchronous Pin No
Topology Boost|Buck|Flyback|Forward
Base Product Number UCC3580 ->
Clock Sync No
Control Features Enable, Ramp, Soft Start
Duty Cycle (Max) 66%
ECCN EAR99
Frequency - Switching 400kHz
Function Step-Up/Step-Down
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Outputs 2
Operating Temperature 0В°C ~ 70В°C (TA)
Output Configuration Positive
Output Phases 1
Output Type Transistor Driver
Package Tube
Package / Case 16-SOIC (0.154"", 3.90mm Width)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 16-SOIC
Synchronous Rectifier No
Voltage - Supply (Vcc/Vdd) 8.5V ~ 16V
Brand: Texas Instruments
Duty Cycle - Max: 69%
Factory Pack Quantity: Factory Pack Quantity: 120
Fall Time: 20 ns
Manufacturer: Texas Instruments
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Output Current: 1.2 A
Package/Case: SOIC-Narrow-16
Packaging: Tube
Product Category: Switching Controllers
Product Type: Switching Controllers
Rise Time: 40 ns
Series: UCC3580-1
Subcategory: PMIC-Power Management ICs
Switching Frequency: 430 kHz
Topology: Boost, Buck, Flyback, Forward
Type: Voltage Mode PWM Controllers
Вес, г 0.14

Техническая документация

Datasheet
pdf, 1104 КБ
Документация
pdf, 1021 КБ
Чертеж
pdf, 61 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем