2-520183-2

Фото 1/2 2-520183-2
Изображения служат только для ознакомления,
см. техническую документацию
140 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.81 руб.
от 10 шт.60 руб.
от 100 шт.40.88 руб.
Добавить в корзину 2 шт. на сумму 280 руб.
Посмотреть аналоги3
Номенклатурный номер: 8003792283
Бренд: TE Connectivity

Описание

Электроэлемент
ULTRA-FAST 250 ASY REC 22-18 TPBR Terminal & Splice Type: Receptacle Wire Size: 22 – 18 AWG Wire Size: .32 – .82 mm² Mating Tab Width: 6.35 mm Mating Tab Width: .25 in Receptacle 22 – 18 AWG .32 – .82 mm² 6.35 mm I Quick Disconnect I Part Number: 2-520183-2 I Internal Number: 2-520183-2 I Alias Number: 1146611 I LADD Distribution

Технические параметры

Accepts Wire Insulation Diameter Range 3.43 mm
Barrel Color Red
Barrel Type Closed
Connection Capacity Single
Contact Base Material Brass
Crimp Type F-Crimp
Fully Insulated Yes
Insertion Force Normal
Insulated Yes
Insulation Material Nylon
Mating Retention Type Dimple
Mating Tab Thickness 0.81 mm
Mating Tab Width 6.35 mm
Operating Temperature Range -40-110 °C
Overall Length 21.75 mm
Packaging Method Strip/Reel
Packaging Quantity 2200
Plating Material Tin
Receptacle Terminal Stock Thickness 0.41 mm
Sealable No
Terminal & Splice Type Receptacle
Terminal Orientation Straight
Terminal Type Receptacle
Terminates To Wire & Cable
UL Flammability Rating UL 94V-2
UL Rating Listed
Voltage (Max) 600 V
Wire Insulation Support With
Wire Size 22-18 AWG
Wire Stop Yes
Wire/Cable Type Regular Wire
Colour Red
Contact Material Brass
Contact Plating Tin
Gender Female
Insulation Insulated
Maximum Wire Size AWG 18AWG
Maximum Wire Size mm² 0.8mm²
Minimum Wire Size AWG 22AWG
Minimum Wire Size mm² 0.3mm²
Series Ultra-Fast.250
Tab Size 6.35x0.81mm
Termination Method Crimp
Type Receptacle
Вес, г 104

Техническая документация

Datasheet
pdf, 1128 КБ
Datasheet
pdf, 515 КБ
Datasheet
pdf, 60 КБ