KUSBEX-SMT-BS1N-BTR

KUSBEX-SMT-BS1N-BTR
Изображения служат только для ознакомления,
см. техническую документацию
1 шт. со склада г.Москва, срок 8-9 дней
740 руб.
Добавить в корзину 1 шт. на сумму 740 руб.
Альтернативные предложения1
Номенклатурный номер: 8003807199
Бренд: Kycon

Описание

Электроэлемент
Conn USB Type B RCP 4 POS 1.25mm Solder RA SMD 4 Terminal 1 Port T/R

Технические параметры

Brand Kycon
Color Black
Contact Material Phosphor Bronze
Contact Plating Gold
Current Rating 1 A
Factory Pack Quantity 150
Features B Type Fully Shielded Receptacle
Flammability Rating UL 94 V-0
Gender Female
Insulation Resistance 1000 MOhms
Insulator Color Black
Manufacturer Kycon
Mounting Angle Right
Number of Contacts 4 Contact
Number of Ports 1 Port
Operating Temperature Range -40 C to+105 C
Packaging Reel
Product USB Type B Connectors
Product Category USB Connectors
RoHS Details
Series KUSBEX
Shell Plating Nickel
Standard USB 2
Termination Style SMD
Voltage Rating 30 V
Brand: Kycon
Color: Black
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: 150
Features: B Type Fully Shielded Receptacle
Flammability Rating: UL 94 V-0
Gender: Receptacle(Female)
Insulation Resistance: 1000 MOhms
Insulator Color: Black
Manufacturer: Kycon
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: SMD/SMT
Number of Contacts: 4 Contact
Number of Ports: 1 Port
Product Category: USB Connectors
Product Type: USB Connectors
Product: USB Type B Connectors
Shell Plating: Nickel
Standard: USB 2
Subcategory: USB Connectors
Termination Style: SMD/SMT
Voltage Rating: 30 V
Вес, г 3.93

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.