MCP2515-I/ML

MCP2515-I/ML
Изображения служат только для ознакомления,
см. техническую документацию
990 руб.
от 2 шт.870 руб.
от 5 шт.785 руб.
от 10 шт.747.50 руб.
Добавить в корзину 1 шт. на сумму 990 руб.
Номенклатурный номер: 8003807397

Описание

Электроэлемент
CAN CONTROLLER W/ SPI, QFN-20; IC Interface Type:CAN, SPI; No. of TX Buffers:3; No. of RX Buffers:2; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Interface Case Style:QFN; No. of Pins:20Pins; Operating Temperature M

Технические параметры

Category Controller
Data Rate 1MBPS(Mbps)
Mounting Surface Mount
Number of Transceivers 1
Operating Supply Voltage (Max) 5.5(V)
Operating Supply Voltage (Min) 2.7(V)
Operating Supply Voltage (Typ) 3.3/5(V)
Operating Temperature (Max) 85C
Operating Temperature (Min) -40C
Operating Temperature Classification Industrial
Package Type QFN EP
Packaging Rail/Tube
Pin Count 20
Power Down Mode Sleep/Standby
Rad Hardened No
Standard Supported CAN 2.0B
Supply Current 10(mA)
Brand: Microchip Technology
Data Rate: 1 Mb/s
ESD Protection: Without ESD Protection
Factory Pack Quantity: Factory Pack Quantity: 91
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 2 Receiver
Operating Supply Current: 10 mA
Operating Supply Voltage: 2.7 V to 5.5 V
Package / Case: QFN-20
Packaging: Tube
Product Category: CAN Interface IC
Product Type: CAN Interface IC
Product: CAN Controllers
Series: MCP2515
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: High Speed CAN Controller
Вес, г 0.2

Техническая документация

Datasheet
pdf, 1137 КБ
Datasheet MCP2515-I/SO
pdf, 971 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем