SN74CBT3257CPW

SN74CBT3257CPW
Изображения служат только для ознакомления,
см. техническую документацию
200 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.130 руб.
от 10 шт.108 руб.
от 90 шт.89.88 руб.
Добавить в корзину 2 шт. на сумму 400 руб.
Номенклатурный номер: 8003813625
Бренд: Texas Instruments

Описание

Электроэлемент
MultIplexers/demultIplexers 4.5V~5.5V -40°C~+85°C SIngle supply TSSOP-16 SIgnal SwItches / Encoders & Decoders / MultIplexers

Технические параметры

Brand Texas Instruments
Factory Pack Quantity 2000
Height 1.15 mm
Length 5 mm
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Bits 4 bit
Operating Supply Voltage 5 V
Package / Case TSSOP-16
Packaging Reel
Product Multiplexers/Demultiplexers
Product Category Encoders, Decoders, Multiplexers Demultiplexers
RoHS Details
Series SN74CBT3257C
Supply Current - Max 3 uA
Supply Voltage - Max 5.5 V
Supply Voltage - Min 4 V
Unit Weight 0.002183 oz
Width 4.4 mm
Base Product Number 74CBT3257 ->
Circuit 4 x 2:1
ECCN EAR99
HTSUS 8542.39.0001
Independent Circuits 1
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -40В°C ~ 85В°C
Package Tube
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 16-TSSOP
Type Multiplexer/Demultiplexer
Voltage - Supply 4.5V ~ 5.5V
Voltage Supply Source Single Supply
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 1080
Logic Family: 74C
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Bits: 4 bit
Number of Channels: 4 Channel
Number of Circuits: 4 Circuit
Number of Input Lines: 4 Input
Number of Output Lines: 8 Output
Operating Supply Voltage: 5 V
Operating Temperature Range: -40 C to+85 C
Package / Case: TSSOP-16
Packaging: Tube
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Product: Multiplexers/Demultiplexers
Series: SN74CBT3257C
Subcategory: Logic ICs
Supply Current - Max: 3 uA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4 V
Вес, г 0.3586

Техническая документация

Datasheet
pdf, 1078 КБ
Документация
pdf, 1508 КБ
Чертеж
pdf, 142 КБ

Дополнительная информация

Калькуляторы группы «Логические - Переключатели сигнала, Мультиплексоры, Декодеры»
Типы корпусов импортных микросхем