AT89C51AC3-S3SUM, MCU 8-bit 8051 CISC 64KB Flash 5V 52-Pin PLCC Tube

AT89C51AC3-S3SUM, MCU 8-bit 8051 CISC 64KB Flash 5V 52-Pin PLCC Tube
Изображения служат только для ознакомления,
см. техническую документацию
3 590 руб.
Мин. кол-во для заказа 11 шт.
от 76 шт.3 380 руб.
от 210 шт.3 300 руб.
Добавить в корзину 11 шт. на сумму 39 490 руб.
Номенклатурный номер: 8003821394
Артикул: AT89C51AC3-S3SUM

Описание

Semiconductor - IC > Processors > Microcontroller
AT89C51 8-Bit MCUs

Microchip Technology AT89C51 8-Bit MCUs offer low-power and high-performance with up to 32KB of flash programmable ROM and 512 bytes of RAM. The MCUs use Microchip high-density nonvolatile memory technology. The devices are compatible with the industry-standard 80C51 and 80C52 instruction set and pinout. On-chip flash allows the program memory to be user programmed by a conventional nonvolatile memory programmer. This versatile 8-bit CPU with flash provides a flexible and cost-effective solution for many embedded control applications.

Технические параметры

ADC Resolution: 10 bit
Brand: Microchip Technology
Core: 8051
Data Bus Width: 8 bit
Data RAM Size: 2 kB
Data RAM Type: SRAM
Data ROM Size: 2 kB
Data ROM Type: EEPROM
Factory Pack Quantity: Factory Pack Quantity: 23
Interface Type: SPI, UART
Manufacturer: Microchip
Maximum Clock Frequency: 60 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 8 Channel
Number of I/Os: 36 I/O
Number of Timers/Counters: 3 Timer
Package / Case: PLCC-52
Packaging: Tube
Processor Series: AT89C51AC3
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 64 kB
Program Memory Type: Flash
Series: 89C
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Watchdog Timers: Watchdog Timer

Техническая документация

Datasheet
pdf, 1134 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем