MCP25625-E/ML
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 910 руб.
Добавить в корзину 1 шт.
на сумму 1 910 руб.
Описание
Электроэлемент
CAN CTRL W/ TX RX, 1MBPS, 5.5V, QFN-28; IC Interface Type:CAN, SPI; No. of TX Buffers:3; No. of RX Buffers:2; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Interface Case Style:QFN; No. of Pins:28Pins; Operating Temp
Технические параметры
Category | Transceiver |
Data Rate | 1MBPS(Mbps) |
Mounting | Surface Mount |
Number of Transceivers | 1 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 4.5(V) |
Operating Supply Voltage (Typ) | 5(V) |
Operating Temperature (Max) | 125C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Automotive |
Package Type | QFN EP |
Packaging | Rail/Tube |
Pin Count | 28 |
Power Down Mode | Standby |
Rad Hardened | No |
Supply Current | 70(mA) |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Type | Surface Mount |
Width | 6mm |
Brand: | Microchip Technology |
Data Rate: | 1 Mb/s |
ESD Protection: | 8 kV |
Factory Pack Quantity: Factory Pack Quantity: | 61 |
Interface Type: | Serial, 4-Wire, SPI |
Isolation Type: | Non-Isolated |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Receivers: | 1 Receiver |
Number of Transceivers: | 1 Transceiver |
Operating Supply Current: | 70 mA |
Operating Supply Voltage: | 4.5 V to 5.5 V |
Package / Case: | QFN-28 |
Packaging: | Tube |
Product Category: | CAN Interface IC |
Product Type: | CAN Interface IC |
Product: | CAN Controllers |
Propagation Delay Time: | 125 ns |
Protocol Supported: | CAN 2.0B |
Series: | MCP2562 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V, 4.5 V |
Type: | CAN Controller |
Вес, г | 0.159 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем
Похожие товары