MCP4728A1-E/UN

Фото 1/2 MCP4728A1-E/UN
Изображения служат только для ознакомления,
см. техническую документацию
1 170 руб.
Добавить в корзину 1 шт. на сумму 1 170 руб.
Номенклатурный номер: 8003838926

Описание

Электроэлемент
DAC, AEC-Q100, VOLT O/P, 12BIT, MSOP-10; Resolution (Bits):12bit; Sampling Rate:-; Data Interface:I2C; Supply Voltage Range:2.7V to 5.5V; ADC / DAC Case Style:MSOP; No. of Pins:10Pins; Input Channel Type:Serial; Operatin

Технические параметры

Brand Microchip Technology
DNL - Differential Nonlinearity 0.2 LSB
Factory Pack Quantity 100
INL - Integral Nonlinearity 2 LSB
Interface Type Serial, I2C
Manufacturer Microchip
Maximum Operating Temperature +125 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Number of Channels 4 Channel
Number of Converters 4 Converter
Operating Supply Current 800 uA
Output Type Voltage
Package / Case MSOP-10
Packaging Tube
Product Digital to Analog Converters
Product Category Digital to Analog Converters-DAC
Reference Voltage 2.048 V
Resolution 12 bit
RoHS Details
Series MCP4728
Settling Time 6 us
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2.7 V
Unit Weight 0.005051 oz
Analog Supply Voltage: 2.7 V to 5.5 V
Brand: Microchip Technology
Digital Supply Voltage: 2.7 V to 5.5 V
DNL - Differential Nonlinearity: +/-0.2 LSB
Factory Pack Quantity: Factory Pack Quantity: 100
INL - Integral Nonlinearity: +/-2 LSB
Interface Type: 2-Wire, I2C
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Number of Converters: 4 Converter
Operating Supply Current: 800 uA
Output Type: Voltage Buffered
Package / Case: MSOP-10
Packaging: Tube
Product Category: Digital to Analog Converters-DAC
Product Type: DACs-Digital to Analog Converters
Qualification: AEC-Q100
Reference Voltage: 2.048 V
Resolution: 12 bit
Series: MCP4728
Settling Time: 6 us
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Architecture Resistor String
Digital Interface Type Serial(I2C)
Integral Nonlinearity Error 13LSB
Maximum Settling Time 6µs
Mounting Type Surface Mount
Number of DAC Channels 4
Output Polarity Unipolar
Package Type MSOP
Pin Count 10
Power Supply Type Single
Typical Single Supply Voltage 5.5 V
Voltage Reference External, Internal
Вес, г 0.025

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet MCP4728EV
pdf, 2589 КБ
Datasheet MIKROE-3707
pdf, 2937 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем