MCP9509CT-E/OT

Фото 1/3 MCP9509CT-E/OT
Изображения служат только для ознакомления,
см. техническую документацию
600 руб.
от 2 шт.500 руб.
от 5 шт.431 руб.
от 10 шт.400 руб.
Добавить в корзину 1 шт. на сумму 600 руб.
Номенклатурный номер: 8003838938

Описание

Электроэлемент
Описание Датчик температуры, RTD,logic output, -40-125°C, SOT23-5, SMD Характеристики
Категория Микросхема
Тип датчика
Вид RTD, logic output
Монтаж SMD

Технические параметры

Accuracy В±0.5В°C
Current - Output (Max) 20mA
Current - Supply 30ВµA
Features Selectable Trip Point
Manufacturer Microchip Technology
Mounting Type Surface Mount
Operating Temperature -40В°C ~ 125В°C
Output Active Low
Output Function /OverTemp
Output Type Open Drain
Package / Case SC-74A, SOT-753
Packaging Cut Tape(CT)
Part Status Active
Selectable Hysteresis Yes
Series -
Supplier Device Package SOT-23-5
Switching Temperature Programmable
Trip Temperature Threshold Cold
Voltage - Supply 2.7V ~ 5.5V
Automotive Yes
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 125
Maximum Supply Current (uA) 50
Minimum Operating Supply Voltage (V) 2.7
Minimum Operating Temperature (°C) -40
Module/IC Classification IC
Mounting Surface Mount
PCB changed 5
Pin Count 5
PPAP Yes
Standard Package Name SOT
Supplier Package SOT-23
Supplier Temperature Grade Extended
Typical Operating Supply Voltage (V) 3.3|5
Accuracy: +/-0.5 C
Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Product Category: Thermostats
Product Type: Thermostats
Product: Temperature Switch
Qualification: AEC-Q100
Series: MCP9509
Subcategory: Sensors
Вес, г 0.047

Техническая документация

Datasheet
pdf, 246 КБ
Datasheet
pdf, 302 КБ